TE Connectivity 1-1617073-2

Aerospace High Performance Electromechanical Relay DPDT 2A 6VDC 56Ohm Through Hole
$ 276.03
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1617073-2.

IHS

Datasheet4 pages1 year ago

Farnell

Electro Sonic

DigiKey

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1-1617073-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-13
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Electromechanical Relay DPDT 2A 6VDC 72Ohm Through Hole
RELAY GENERAL PURPOSE DPDT 2A 5V / Signal Relay 5VDC 2A DPDT(20.5x10.1x11.5)mm THT
Electromechanical Relay DPDT 2A 4.5VDC Through Hole
PanasonicDS2E-S-DC6V
DS Series High Reliability 2 A DPDT 6 VDC PCB Through Hole Signal Relay
PanasonicDS2Y-S-DC6V
RELAY GEN PURPOSE DPDT 2A 6VDC / General Purpose Relay DPDT (2 Form C) Through Hole
PanasonicTXD2SA-6V
4ms 1A 20dB 0.8dB 220V 6V 2 Form C (DPDT-NO, NC) 180¦¸ 33.3mA SMD 15mm*9.4mm

Descriptions

Descriptions of TE Connectivity 1-1617073-2 provided by its distributors.

Aerospace High Performance Electromechanical Relay DPDT 2A 6VDC 56Ohm Through Hole
TE; A&D High Performance Group; Relay; 3SBC2000A2 = M39016/13-055P | TE Connectivity 3SBC2000A2
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 0.107A (Coil), 6VDC (Coil), 643mW (Coil), 2A (Contact), DC Input, AC/DC Output, Panel Mount
POWER RELAY, DPDT, 2A, 6VDC, THT; Coil Voltage:6VDC; Contact Configuration:DPDT; Contact Current:2A; Product Range:3SBC Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1617073-2 .
  • 3SBC2000A2