Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G5V-2-DC6

Electromechanical Relay DPDT 2A 6VDC 72Ohm Through Hole
$ 1.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5V-2-DC6.

Omron

Datasheet6 pages24 years ago

Master Electronics

Sager Electronics

Newark

DigiKey

Inventory History

3 month trend:
-9.65%

CAD Models

Download Omron G5V-2-DC6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Electromechanical Relay DPDT 2A 5VDC 70Ohm Through Hole
RELAY GENERAL PURPOSE DPDT 2A 5V / Signal Relay 5VDC 2A DPDT(20.5x10.1x11.5)mm THT
Electromechanical Relay DPDT 2A 6VDC 100Ohm Through Hole
PanasonicDS2E-S-DC6V
Relay DPDT(2 Form C) 2A 220V 6V 180Ω 33.3mA 250V 5ms 10ms DIP TH
PanasonicDS2Y-S-DC6V
RELAY GEN PURPOSE DPDT 2A 6VDC / General Purpose Relay DPDT (2 Form C) Through Hole
PanasonicTXD2SA-6V
4ms 1A 20dB 0.8dB 220V 6V Form C (DPDT-NO, NC) 180Ω 33.3mA SMD 15mm L × 9.4mm H

Descriptions

Descriptions of Omron G5V-2-DC6 provided by its distributors.

Electromechanical Relay DPDT 2A 6VDC 72Ohm Through Hole
LOW SIGNAL RELAY | Omron Electronic Components G5V-2-DC6
3ms 7ms 2A 125V 6V DPDT(2 Form C) 72Ω 83.3mA 125V DIP TH
Signal Relay 6VDC 2A DPDT(20.5x10.1x11.5)mm THT
RELAY GENERAL PURPOSE DPDT 2A 6V
Low Signal Relays - PCB ThruHole Sealed DPDT 6VDC 500mW
SIGNAL RELAY; SERIES:G5V-2; COIL VOLTAGE

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5V-2 DC6
  • G5V-2DC6
  • G5V2DC6