Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic DS2E-S-DC6V

Relay DPDT(2 Form C) 2A 220V 6V 180Ω 33.3mA 250V 5ms 10ms DIP TH
$ 2.6
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DS2E-S-DC6V.

Electro Sonic

Datasheet6 pages16 years ago
Datasheet0 pages0 years ago

IHS

element14

Panasonic

Verical

Inventory History

3 month trend:
-3.77%

CAD Models

Download Panasonic DS2E-S-DC6V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-05-01
Lifecycle StatusEOL (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

PanasonicDS2Y-S-DC6V
RELAY GEN PURPOSE DPDT 2A 6VDC / General Purpose Relay DPDT (2 Form C) Through Hole
Relay; E-Mech; Low Signal; DPDT; Cur-Rtg 0.5/2AAC/ADC; Ctrl-V 6DC; Vol-Rtg 125/30AC/DC
PanasonicTXD2SA-6V
4ms 1A 20dB 0.8dB 220V 6V Form C (DPDT-NO, NC) 180Ω 33.3mA SMD 15mm L × 9.4mm H
PanasonicTXD2SA-6V-Z
Tx-D Relay Rohs Compliant: Yes |Panasonic TXD2SA-6V-Z
TE Connectivity / AMP6-1393788-2
Electromechanical Relay 4.5VDC 145Ohm 2A DPDT (14.5x9.4x10.4)mm SMD Signal Relay
General Purpose Relay 5V DPDT (2 Form C) Non-Latching 2A 250VAC 220VDC

Descriptions

Descriptions of Panasonic DS2E-S-DC6V provided by its distributors.

Relay DPDT(2 Form C) 2A 220V 6V 180Ω 33.3mA 250V 5ms 10ms DIP TH
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.033A (Coil), 6VDC (Coil), 200mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
MINIATURE RELAY, DPDT, 6VDC, 2A, THD; Co; MINIATURE RELAY, DPDT, 6VDC, 2A, THD; Coil Type:DC, Sensitive; Contact Configuration:DPDT; Contact Current Max:2A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:6V; Coil Current:33.3mA
Relay, Signal, Dpdt, 30Vdc, 2A; Coil Voltage:6Vdc; Contact Configuration:Dpdt; Contact Current:2A; Product Range:Ds Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage Vac:- Rohs Compliant: Yes |Panasonic DS2E-S-DC6V
Signal Relay Dimensions L x W x H: 20 x 9.9 x 9.3 mm Temperature range: -40 ... 70 °C Connection: THD Contact material: Ag+Au Plated Contacts: 2 Change-Over (CO) Pitch: 2.54 mm Protection rating: IP67 Relay type: Monostable Series: DS Switching current: 2 A AC/DC Pcoil: 200 mW Rcoil: 180 Ohm Switching power: 60 W / 125 VA Switching voltage: 250 VAC / 220 VDC Ucoil: 6 VDC

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS2E-S-DC6V.
  • DS2ESDC6V