Omron G5V-2 DC4.5

Electromechanical Relay DPDT 2A 4.5VDC Through Hole
$ 2.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5V-2 DC4.5.

IHS

Datasheet4 pages10 years ago

Omron

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-04-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

RELAY GENERAL PURPOSE DPDT 2A 5V / Signal Relay 5VDC 2A DPDT(20.5x10.1x11.5)mm THT
Low Signal Relay/Omron Electronic Components |Omron Electronic Components G5V-2-H-DC5
RELAY;E-MECH;LOW SIGNAL;DPDT;CUR-RTG 0.5/2AAC/ADC;CTRL-V 5DC;VOL-RTG 125/30AC/DC
PanasonicTXD2-4.5V
High Insulation Signal Relay, 2 Form C, 2A 30VDC, PC Board Terminal Type, Gold Contact
TE Connectivity / AMP6-1393788-2
Electromechanical Relay 4.5VDC 145Ohm 2A DPDT (14.5x9.4x10.4)mm SMD Signal Relay
PanasonicTXD2SA-4.5V
TXD Series General Purpose 2 A DPDT 4.5 VDC Surface Mount Signal Relay

Descriptions

Descriptions of Omron G5V-2 DC4.5 provided by its distributors.

Electromechanical Relay DPDT 2A 4.5VDC Through Hole
Low Signal Relay |Omron Electronic Components G5V-2 DC4.5
RELAY GEN PURPOSE DPDT 2A 4.5V
Omron , MT, 4.5V , , PCB
- Signal Relays ROHS
Power/Signal Relay
RELAY PC MNT DPDT

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5V-2-DC4.5
  • G5V-2DC4.5
  • G5V2 DC4.5
  • G5V2DC45