TE Connectivity 1-1586037-8

Conn Power HDR 18 POS 4.2mm Solder ST Thru-Hole 18 Terminal 1 Port
$ 0.841
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1586037-8.

TE Connectivity

Datasheet2 pages9 years ago
Technical Drawing1 page13 years ago
Datasheet4 pages10 years ago
Datasheet14 pages14 years ago
Datasheet5 pages15 years ago

Master Electronics

IHS

element14 APAC

Farnell

Inventory History

3 month trend:
-1.61%

CAD Models

Download TE Connectivity 1-1586037-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity1-1586039-8
HEADER, VERTICAL, VAL-U-LOK, 18 POS, DUAL ROW, UL94V-2, W/PEGS | TE Connectivity 1-1586039-8
TE Connectivity1-1586585-8
Conn Power HDR 18 POS 4.2mm Solder ST Thru-Hole 18 Terminal 1 Port Tray
Pin Header, Power, Wire-to-Board, 4.2 mm, 2 Rows, 18 Contacts, Through Hole Straight
TE Connectivity1-1586041-8
VAL-U-LOK RoHS Compliant COMMERCIAL 2008 Connector Header 50Cycles UL94V-2 16AWG -40C~105C
Pin Header, Power, Wire-to-Board, 4.2 mm, 2 Rows, 18 Contacts, Through Hole Straight
4.20mm Pitch Mini-Fit Header Dual Row 90° 14 Circuits PA Polyamide (Nylon) 6/6 94V-2 White

Descriptions

Descriptions of TE Connectivity 1-1586037-8 provided by its distributors.

Conn Power HDR 18 POS 4.2mm Solder ST Thru-Hole 18 Terminal 1 Port
Plug & Socket Connector, Header, 18 Position, 4.2Mm; Connector Systems:Wire-To-Board; Pitch Spacing:4.2Mm; No. Of Rows:2Rows; No. Of Contacts:18Contacts; Contact Termination Type:Through Hole Straight; Product Range:Val-U-Lok Series Rohs Compliant: Yes |Te Connectivity Amp 1-1586037-8
18P VERT HDR VAL-U-LOK V2 PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 4.2 mm PCB Mount Header Vertical Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 1-1586037-8 | Internal Number: 1-1586037-8 | 4.2 mm | TE Connectivity | VAL-U-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty