Descriptions of Molex 39-29-9182 provided by its distributors.
Pin Header, 18 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Mini-Fit Jr 5566 ROHS3Compliant Board Lock Tin Connector Header 35.4muin 0.90mum
Connector Power HDR 4 Position 4.2mm Solder Right Angle Through Hole 4 Terminal
Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 18 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural
Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, Plug
PCB Connector HDR 18 POS 4.2mm Solder ST Thru-Hole 18 Terminal 1 Port
Mini-Fit Jr. Connectors 18 CKT VERT HEADER
Headers&Wire Housings 18 CKT VERT HEADER
Pin and Socket Header PCB - Vertical 18P
Molex 4.2mmpitch18pDouble row pin header Wire-to-board connector, Mini-Fit Jr.series, right angle, Through hole mounting
MOLEX 39-29-9182 MiniFitJrHdr Vt DR W/Pgs Tin V-2 18Ckt
18 P HEADER MINI-FIT 2 ROW RoHSconf
HEADER 4.20MM, D/R, VERT, PCB LOCK, 18W
Headers & Wire Housings MINI-FIT JR HDR 18P 94V-2 SN
CONNECTOR, HEADER, 18 POSITION, 4.2MM;
CONN HEADER 18POS 4.2MM VERT TIN
CONN, PCB HDR, 18POS, 2ROW, 4.2MM, THT;
CONN, PCB HDR, 18POS, 2ROW, 4.2MM, THT; Pitch Spacing:4.2mm; No. of Contacts:18Contacts; Gender:Header; Product Range:Mini-Fit Jr. 5566 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Ti