Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 39-28-1183

Pin Header, 18 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
$ 1.509
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-28-1183.

Upverter

Technical Drawing5 pages4 years ago
Datasheet2 pages4 years ago

IHS

Molex

HQonline

Master Electronics

Inventory History

3 month trend:
+39.62%

CAD Models

Download Molex 39-28-1183 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.509
$ 5.547
Stock
103,026
34,359
Authorized Distributors
6
6
Gender
Male
Male
Pitch
4.191 mm
4.2 mm
Number of Contacts
18
18
Number of Rows
2
2
Mount
PCB, Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Tin
Gold
Housing Material
Nylon
Nylon
Contact Material
Copper, Tin
Gold, Nickel

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1990-08-06
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Pin Header, 18 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Pin Header, 18 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Pin Header, 18 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
TE Connectivity1-1586041-8
VAL-U-LOK RoHS Compliant COMMERCIAL 2008 Connector Header 50Cycles UL94V-2 16AWG -40C~105C
TE Connectivity2-1586585-0
Conn Wire to Board HDR 20 POS 4.2mm Solder ST Thru-Hole 20 Terminal 1 Port Box/Tray
TE Connectivity2-1586585-2
Conn Wire to Board HDR 22 POS 4.2mm Solder ST Thru-Hole 22 Terminal 1 Port Box/Tray

Descriptions

Descriptions of Molex 39-28-1183 provided by its distributors.

Pin Header, 18 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Molex Wire-to-Board Connector, Mini-Fit Jr., 4.2mm Pitch, 18-Pin Dual Row, Right Angle, TH
Connector Power HDR 18 Position 4.2mm Solder Straight Through Hole 18 Terminal Cable Mount
PCB Header Temperature range: max. 105 °C Combustibility class: UL 94 V-2 Connection principle: Wire-Board Gender of contacts: Male Gender of housing: Female Series: Mini-Fit Jr Poles: 18
CONNECTOR, HEADER, 18POS, 2ROW, 4.2MM; Connector Systems:Power, Wire-to-Board; Pitch Spacing:4.2mm; No. of Rows:2Rows; No. of Contacts:18Contacts; Contact Termination Type:Through Hole Straight; Product Range:Mini-Fit Jr. 5566 Series

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039281183
  • 039281183
  • 39-28-1183.
  • 3928-1183
  • 39281183