TE Connectivity 1-1586039-8

Header, Vertical, Val-u-lok, 18 Pos, Dual Row, UL94V-2, W/pegs | Te Connectivity 1-1586039-8
$ 0.701
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1586039-8.

TE Connectivity

Datasheet2 pages9 years ago
Datasheet4 pages9 years ago
Datasheet14 pages14 years ago
Technical Drawing1 page14 years ago
Datasheet5 pages15 years ago

IHS

Master Electronics

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+1.46%

CAD Models

Download TE Connectivity 1-1586039-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1586585-8
Conn Power HDR 18 POS 4.2mm Solder ST Thru-Hole 18 Terminal 1 Port Tray
TE Connectivity1-1586041-8
VAL-U-LOK RoHS Compliant COMMERCIAL 2008 Connector Header 50Cycles UL94V-2 16AWG -40C~105C
TE Connectivity1-1586037-8
Conn Power HDR 18 POS 4.2mm Solder ST Thru-Hole 18 Terminal 1 Port
Rectangular Power Connector, 18 Contact(s), Male, Crimp Terminal, Plug
Pin Header, Power, Wire-to-Board, 4.2 mm, 2 Rows, 14 Contacts, Through Hole Straight
CONN HEADER VERT 20POS 4.2MM / Connector Header Through Hole 20 position 0.165" (4.20mm)

Descriptions

Descriptions of TE Connectivity 1-1586039-8 provided by its distributors.

HEADER, VERTICAL, VAL-U-LOK, 18 POS, DUAL ROW, UL94V-2, W/PEGS | TE Connectivity 1-1586039-8
Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.165 inch Pitch, Solder Terminal, Guide Slot, Natural Insulator, Plug
CONNECTOR, HEADER, 18POS, 2ROW, 4.2MM; Pitch Spacing:4.2mm; No. of Contacts:18Contacts; Gender:Header; Product Range:VAL-U-LOK Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin Plated Contacts; Contact Material:Brass Alloy; SVHC:No SVHC (15-Jan-2019)
Special Order: 18P VAL-U-LOK VRT HDR W/P V2 Rectangular Power Connector Type: Header Connector & Housing Type: Plug Connector System: Wire-to-Board Number of Positions: 18 Centerline (Pitch): 4.2 mm Header Plug Wire-to-Board 18 | Rectangular Power Connector | Part Number: 1-1586039-8 | Internal Number: 1-1586039-8 | 4.2 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1586039-8 .