Molex 35318-1420

4.20mm Pitch Mini-Fit Header Dual Row 90° 14 Circuits PA Polyamide (Nylon) 6/6 94V-2 White
$ 0.816
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 35318-1420.

Molex

Datasheet2 pages13 years ago
Datasheet1 page25 years ago

IHS

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-0.27%

CAD Models

Download Molex 35318-1420 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginKR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-11-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Mini-Fit Jr. Through Hole PCB Header, Right Angle, 14 Contacts, 2 Rows, 4.2mm Pitch
TE Connectivity1-1586041-4
Board Connector, 14 Contact(S), 2 Row(S), Male, Right Angle, 0.165 Inch Pitch, Solder Terminal,
TE Connectivity1-1586041-0
Conn Header HDR 10 POS 4.2mm Solder RA Thru-Hole 10 Terminal 1 Port Tray
Pin Header, Power, Wire-to-Board, 4.2 mm, 2 Rows, 14 Contacts, Through Hole Straight
Pin Header, Power, Wire-to-Board, 4.2 mm, 2 Rows, 14 Contacts, Through Hole Straight
TE Connectivity1-1586041-8
VAL-U-LOK RoHS Compliant COMMERCIAL 2008 Connector Header 50Cycles UL94V-2 16AWG -40C~105C

Descriptions

Descriptions of Molex 35318-1420 provided by its distributors.

4.20mm Pitch Mini-Fit Header Dual Row 90° 14 Circuits PA Polyamide (Nylon) 6/6 94V-2 White
Conn Power HDR 14 POS 4.2mm Solder RA Thru-Hole 14 Terminal 1 Port Mini-Fit® Bag
Minifit Hder Wo Ears 14Ck 353181420 Rohs Compliant: Yes |Molex 35318-1420
Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal
CONN, R/A HEADER, 14POS, 2ROW, 4.2MM;
HEADER, 14WAY; Connector Type:Wire to Board; Series:Mini-Fit Jr.; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:14; No. of Rows:2; Pitch Spacing:4.2mm; Contact Plating:Tin; Contact Material:Brass

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0353181420
  • 35318-1420 .
  • 353181420