TE Connectivity 1-1564518-1

Automotive Connector Housing, Heavy Duty Sealed Connector Series, Plug, 10 Ways
$ 3.636
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1564518-1.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

Electro Sonic

TE Connectivity

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+235%

CAD Models

Download TE Connectivity 1-1564518-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity936092-1
Automotive Connectors; 936092-1; TE CONNECTIVITY; Natural; 10; Yes; 26 mm
TE Connectivity1-1564516-1
Automotive Connector Housing, Heavy Duty Sealed Connector Series, Plug, 10 Ways
TE Connectivity1-1564514-1
Automotive Connector Housing, Heavy Duty Sealed Connector Series, Receptacle, 10 Ways
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-1564518-1 provided by its distributors.

Automotive Connector Housing, Heavy Duty Sealed Connector Series, Plug, 10 Ways
Combination Line Connector, 10 Contact(s), Male
TE Connectivity 1-1564518-1 HDSCS Socket Housing PCB 10 Pins 1 pc
Conn Housing PL 10 POSCrimp ST Panel Mount BlackCarton
10 Rectangular Connectors - Housings Plug Black
5 2 18 , AMP MCP 6.3/4.8K,2.8 1.5K , 40
1-1564518-1, TE CONNECTIVITY/AMP BRAND
AUTOMOTIVE CONN HOUSING, PLUG, 10POS; Product Range: HDSCS Series; Gender: Plug; No. of Positions: 10Ways; For Use With: AMP HDSCS Series Pin Contacts; Connector Body Material: PBT (Polybutylene Terephthalate), Glass Filled B
10POS, MIXED,TAB HSG,ASSY Nominal Voltage Architecture: 12 V 48 V 24 V Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Tab Width: 2.8 mm 1.6 mm Mating Tab Width: .063 in .11 in Heavy Duty Sealed Connector Series Housing | 12 V Housing for Male Terminals | Part Number: 1-1564518-1 | Internal Number: 1-1564518-1 | 2.8 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty