Molex 39-01-2105

Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-01-2105.

Upverter

Datasheet2 pages5 years ago
Technical Drawing2 pages5 years ago

IHS

HQonline

Molex

Master Electronics

Inventory History

3 month trend:
-4.88%

CAD Models

Download Molex 39-01-2105 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Receptacle
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal
Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Receptacle
TE Connectivity4-640601-0
Conn IDC Connector RCP 10Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity4-640600-0
CIRCULAR CONNECTOR, 10P MTA156 CONN ASSY 20AWG LF MTA156 SERIES
TE Connectivity / AMP4-640430-0
Conn IDC Connector RCP 10 POS 3.96mm IDT ST Top Entry Cable Mount Bag/Box

Descriptions

Descriptions of Molex 39-01-2105 provided by its distributors.

Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 10 Contacts, 2 Rows, 4.2 mm, 5557 Series, Nylon, Mini-Fit Jr.
CONNECTOR, PLUG MULTIPOLE; No. of Contacts: 10Contacts; Product Range: -; Contact Termination Type: Crimp; Gender: Receptacle; Contact Material: -; Contact Plating: -; SVHC: No SVHC (07-Jul-2017); Colour: Ivory; Contact Terminat
CONN HOUSING, RCPT, 10POS, 4.2MM; Product Range:Mini-Fit Jr. 5557 Series; Gender:Receptacle; No. of Positions:10Ways; Pitch Spacing:4.2mm; For Use With:Molex Mini-Fit Jr. 5556 & Mini-Fit Plus HCS 45750 Series Socket Cont

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • -39-01-2105
  • 0039012105
  • 039012105
  • 39-01-2105.
  • 3901-2105
  • 39012105
  • 5557-10R-210