TE Connectivity 1-1564514-1

Automotive Connector Housing, Heavy Duty Sealed Connector Series, Receptacle, 10 Ways
$ 2.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1564514-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Master Electronics

Electro Sonic

TME

TE Connectivity

Inventory History

3 month trend:
-1.90%

CAD Models

Download TE Connectivity 1-1564514-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity936092-1
Automotive Connectors; 936092-1; TE CONNECTIVITY; Natural; 10; Yes; 26 mm
TE Connectivity936129-1
Automotive Connectors; 936129-1; TE CONNECTIVITY; Natural; 10; Yes; 29.21 mm
TE Connectivity1-1564516-1
Automotive Connector Housing, Heavy Duty Sealed Connector Series, Plug, 10 Ways
Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal

Descriptions

Descriptions of TE Connectivity 1-1564514-1 provided by its distributors.

Automotive Connector Housing, Heavy Duty Sealed Connector Series, Receptacle, 10 Ways
TE Connectivity 1-1564514-1 Combination Connector Female Unshrouded 10P
Automotive Conn Housing, Rcpt, 10Pos; Product Range:Heavy Duty Sealed Connector Series; Gender:Receptacle; No. Of Positions:10Positions; For Use With:Amp Heavy Duty Sealed Series Socket Contacts; Ip Rating:Ip67; Voltage Rating:60Vdc Rohs Compliant: Yes |Te Connectivity 1-1564514-1
10POS, MIXED,REC HSG,ASSY Nominal Voltage Architecture: 12 V 24 V 48 V Number of Positions: 10 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Tab Width: 1.6 mm 2.8 mm 48V Ready Mixed (Signal And Power) Connector | 12 V 10 | Part Number: 1-1564514-1 | Internal Number: 1-1564514-1 | 1.6 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty