AUTOMOTIVE CONN HOUSING, PLUG, 10POS; Product Range:HDSCS Series; Gender:Plug; No. of Positions:10Ways; For Use With:AMP HDSCS Series Pin Contacts; Connector Body Material:PBT (Polybutylene Terephthalate), Glass Filled B
10POS, MIXED,TAB HSG,ASSY Nominal Voltage Architecture: 48 V 12 V 24 V Number of Positions: 10 Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Tab Width: 1.6 mm 2.8 mm Heavy Duty Sealed Connector Series Housing | 48 V 10 | Part Number: 1-1564516-1 | Internal Number: 1-1564516-1 | 1.6 mm | TE Connectivity | AMP
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: