Molex 39-01-3103

Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug
$ 0.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-01-3103.

TME

Datasheet2 pages8 years ago

Molex

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-15.43%

CAD Models

Download Molex 39-01-3103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.266
$ 0.334
$ 0.334
Stock
462,825
788,308
788,308
Authorized Distributors
6
6
6
Connector Type
Plug
Plug
Plug
Gender
Male
Male
Male
Fuse
-
-
-
Current Rating
13 A
13 A
13 A
Orientation
Straight
Straight
Straight
Mount
Cable
Panel, Snap-In
Panel, Snap-In
Contact Plating
-
-
-

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1586000-0
Connector, Soft Shell; Nylon; Natural; Wire-to-Wire and Wire-to-Board; 10
TE Connectivity1-1586017-0
Conn Housing PL 10 POS 4.2mm Crimp ST Cable Mount Natural Bag
TE Connectivity1-1969598-0
Combination Line Connector, 10 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Molex 39-01-3103 provided by its distributors.

Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug
Connector Housing, Plug, 10 Contacts, 2 Rows, 4.2 mm, 5559 Series, Nylon, Mini-Fit Jr., Natural
Locking Ramp,Plug 2 10pin Sliding lock Male Pin Crimping Natural color wire mounting,free hanging,Through hole mounting 22.2mm(Length)*23.9mm(height)
CONN HOUSING, PLUG, 10POS, 4.2MM; Product Range: Mini-Fit Jr. 5559 Series; Gender: Plug; No. of Positions: 10Ways; Pitch Spacing: 4.2mm; For Use With: Molex Mini-Fit Jr. 5558, 30490 & Mini-Fit Plus 46012 Series Pin Contacts;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039013103
  • 039013103
  • 39-01-3103.
  • 3901-3103
  • 39013103