
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | 1-1462000-3 | 3 | 1 | Bulk | 8h | |||||||
| Sager Electronics | C93403 | 0 | 2K | Tube | ||||||||
| TTI Europe | 1-1462000-3 | 0 | 25 | Tube | 10h | |||||||
| Avnet | 1-1462000-3 | 0 | 2K | 5d | ||||||||
| Component Stockers USA | C93403 | 4,847 | >1wk |
Download TE Connectivity 1-1462000-3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download |
Descriptions of TE Connectivity 1-1462000-3 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: