TE Connectivity 1-1393788-6

RELAY GEN PURPOSE DPDT 2A 24VDC / General Purpose Relay DPDT (2 Form C) Through Hole
$ 1.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393788-6.

TE Connectivity

Datasheet7 pages4 years ago
Datasheet5 pages19 years ago
Datasheet38 pages7 years ago
Datasheet5 pages7 years ago
Datasheet3 pages17 years ago
Technical Drawing1 page15 years ago
Datasheet38 pages7 years ago
Datasheet38 pages6 years ago
Datasheet38 pages6 years ago
Datasheet7 pages13 years ago

ODG (Origin Data Global)

IHS

JRH Electronics

Farnell

Inventory History

3 month trend:
-43.02%

CAD Models

Download TE Connectivity 1-1393788-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity5-1393788-8
Electromechanical Relay 24VDC 4.114KOhm 2A DPDT (14.5x9.4x10.4)mm SMD Signal Relay
TE Connectivity3-1393788-7
Electromechanical Relay 24VDC 4.114KOhm 2A DPDT (14.5x7.2x9.8)mm THT Signal Relay
TE Connectivity7-1393788-8
RELAY GEN PURPOSE DPDT 2A 24VDC / General Purpose Relay DPDT (2 Form C) Surface Mount
PanasonicTX2-24V
Relay; 2 A @ 30 VDC; High Capacity; 1000 Megohms (Min.) @ 500 VDC; PCB; 60 W
PanasonicTX2SA-24V
Signal Relay, Tx Series, Non Latching, Dpdt, Smd, 2 A, 24 Vdc Rohs Compliant: Yes
PanasonicTX2SA-24V-Z
Electromechanical Relay DPDT 2A 24VDC 4.114KOhm Surface Mount

Descriptions

Descriptions of TE Connectivity 1-1393788-6 provided by its distributors.

RELAY GEN PURPOSE DPDT 2A 24VDC / General Purpose Relay DPDT (2 Form C) Through Hole
Electromechanical Relay 24VDC 4.114KOhm 2A DPDT (14.5x7.2x9.8)mm THT Signal Relay
Electromechanical Relay DPDT 2A 24VDC 4.114KOhm Through Hole
TE Connectivity V23079A1005B301 Relay PCB 24VDC Non-Latching Single Coil
RF Relay, DPDT, Momentary, 0.006A (Coil), 24VDC (Coil), 140mW (Coil), 5A (Contact), 220VDC (Contact), 900MHz, 60W (RF Input), DC Input, AC/DC Output, Through Hole-Straight Mount
V23079A1005B301 Contact Voltage Rating: 220 VDC Contact Voltage Rating: 250 VAC Signal Relay Coil Power Rating (DC): 140 mW Signal Relay Mounting Type: Printed Circuit Board Signal Relay Terminal Type: PCB-THT Small Signal Relay & Axicom P2 Standard | 220 VDC 250 VAC 140 mW Printed Circuit Board | Part Number: V23079A1005B301 | Internal Number: 1-1393788-6 | TE Connectivity
RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 2A; Coil Voltage:24VDC; Contact Configuration:DPDT; Contact Current:2A; Product Range:P2/V23079 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage VAC:250V; Contact Voltage VDC:220V; Contact Material:Silver Nickel; Coil Resistance:4.114kohm; SVHC:No SVHC (15-Jan-2018)
Switching Current A = 2 / Switching Voltage - DC V = 220 / Switching Voltage - AC V = 250 / Termination Type = PCB Pins / Series = P2 / Relay Type = Monostable / Width mm = 7.2 / Switching Power W = 60 / Switching Power VA = 62.5 / Length mm = 14.5 / Height mm = 9.8 / Contact Configuration = 2CO / Coil Type = DC / Coil Voltage V = 24 / Coil Resistance kOhm = 4.11

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393788-6.
  • V23079 A1005 B301
  • V23079-A1005-B301
  • V23079A1005B301
  • V23079A1005B301*
  • V23079A1005B301..
  • V23079A1005B301...