Descriptions of TE Connectivity 5-1393788-8 provided by its distributors.
Electromechanical Relay 24VDC 4.114KOhm 2A DPDT (14.5x9.4x10.4)mm SMD Signal Relay
TELECOM, SIGNAL AND RF RELAY RF Relay, 2 Form C, DPDT, Momentary, 0.006A (Coil), 24VDC (Coil), 682mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
TE CONNECTIVITY / AXICOM - V23079D1005B301 - RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 2A
TE Connectivity V23079D1005B301 Low Signal Relay PCB 24VDC Non-Latching 1 Coil
Electromechanical Relay DPDT 5A 24VDC 4.114KOhm Surface Mount
Signal Relay, P2/V23079 Series, Non Latching, Dpdt, Smd, 2 A, 24 Vdc Rohs Compliant: Yes |Axicom Te Connectivity 5-1393788-8
RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 2A; Coil Voltage: 24VDC; Contact Configuration: DPDT; Contact Current: 2A; Product Range: P2/V23079 Series; Relay Mounting: SMD; Coil Type: Non Latching; Relay Terminals: Solder; Contact Vol
V23079D1005B301 Contact Voltage Rating: 220 VDC Contact Voltage Rating: 250 VAC Signal Relay Coil Power Rating (DC): 682 mW Signal Relay Mounting Type: Printed Circuit Board Signal Relay Terminal Type: PCB-SMT Small Signal Relay & Axicom P2 Standard | 220 VDC 250 VAC 682 mW Printed Circuit Board | Part Number: V23079D1005B301 | Internal Number: 5-1393788-8 | TE Connectivity
Switching Current A = 2 / Switching Voltage - DC V = 220 / Switching Voltage - AC V = 250 / Termination Type = Gull Wing Terminal / Series = P2 / Relay Type = Monostable / Width mm = 7.2 / Switching Power W = 60 / Switching Power VA = 62.5 / Length mm = 14.5 / Height mm = 10.4 / Contact Configuration = 2CO / Coil Type = DC / Coil Voltage V = 24 / Coil Resistance kOhm = 4.11