Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1393788-7

Electromechanical Relay 24VDC 4.114KOhm 2A DPDT (14.5x7.2x9.8)mm THT Signal Relay
$ 2.593
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1393788-7.

TE Connectivity

Datasheet7 pages5 years ago
Datasheet38 pages7 years ago
Datasheet38 pages7 years ago
Datasheet5 pages8 years ago
Datasheet3 pages17 years ago
Datasheet5 pages16 years ago
Datasheet5 pages19 years ago
Datasheet38 pages7 years ago
Datasheet38 pages7 years ago
Datasheet7 pages13 years ago
Technical Drawing1 page15 years ago

element14

IHS

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-45.54%

CAD Models

Download TE Connectivity 3-1393788-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2004-12-22
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity5-1393788-8
Electromechanical Relay 24VDC 4.114KOhm 2A DPDT (14.5x9.4x10.4)mm SMD Signal Relay
TE Connectivity1-1393788-6
RELAY GEN PURPOSE DPDT 2A 24VDC / General Purpose Relay DPDT (2 Form C) Through Hole
TE Connectivity7-1393788-8
RELAY GEN PURPOSE DPDT 2A 24VDC / General Purpose Relay DPDT (2 Form C) Surface Mount
PanasonicTX2-24V-TH
Signal Relay, 24 VDC, DPDT, 2 A, TX Series, Through Hole, Non Latching
PanasonicTX2-H-24V
Signal Relay 24VDC 2A DPDT( (15mm 7.4mm 8.2mm)) THT Automotive
PanasonicTX2-24V
Relay; 2 A @ 30 VDC; High Capacity; 1000 Megohms (Min.) @ 500 VDC; PCB; 60 W

Descriptions

Descriptions of TE Connectivity 3-1393788-7 provided by its distributors.

Electromechanical Relay 24VDC 4.114KOhm 2A DPDT (14.5x7.2x9.8)mm THT Signal Relay
RF Relay, 2 Form C, DPDT, Latched, 0.006A (Coil), 24VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, 60W (RF Input), DC Input, Random, AC/DC Output, Panel Mount
RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 2A; Coil Voltage:24VDC; Contact Configuration:DPDT; Contact Current:2A; Product Range:P2/V23079 Series; Relay Mounting:Through Hole; Coil Type:Latching Dual Coil; Relay Terminals:Solder RoHS Compliant: Yes
Coil Resistance kOhm = 4.11 / Coil Type = DC / Coil Voltage V = 24 / Contact Configuration = 2CO / Termination Type = PCB Pins / Width mm = 7.2 / Relay Type = Bistable / Series = P2 / Length mm = 14.5 / Switching Power W = 60 / Switching Power VA = 62.5 / Height mm = 9.8 / Switching Voltage - DC V = 220 / Switching Current A = 2 / Switching Voltage - AC V = 250
V23079B1205B301 Contact Voltage Rating: 220 VDC Contact Voltage Rating: 250 VAC Signal Relay Coil Power Rating (DC): 140 mW Isolation (HF Parameter): -20.7dB @ 900MHz -39dB @ 100MHz Insertion Loss (HF Parameter): -.02dB @ 100MHz -.27dB @ 900MHz Small Signal Relay & Axicom P2 Standard | 220 VDC 250 VAC 140 mW -20.7dB @ 900MHz | Part Number: V23079B1205B301 | Internal Number: 3-1393788-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • V23079-B1205-B301
  • V23079B1205B301
  • V23079B1205B301..
  • V23079B1205B301...