What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron G6SU-2 DC24

Electromechanical Relay DPDT 2A 24VDC 3.84KOhm Through Hole
$ 3.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6SU-2 DC24.

Omron

Datasheet12 pages23 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+51.70%

CAD Models

Download Omron G6SU-2 DC24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date1998-05-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Electromechanical Relay DPDT 2A 24VDC 3.84KOhm Surface Mount
Electromechanical Relay DPDT 2A 24VDC 3.84KOhm Surface Mount
PanasonicTX2-24V
Relay; 2 A @ 30 VDC; High Capacity; 1000 Megohms (Min.) @ 500 VDC; PCB; 60 W
PanasonicTX2SA-24V
Signal Relay, Tx Series, Non Latching, Dpdt, Smd, 2 A, 24 Vdc Rohs Compliant: Yes
PanasonicTX2SA-24V-Z
Electromechanical Relay DPDT 2A 24VDC 4.114KOhm Surface Mount

Descriptions

Descriptions of Omron G6SU-2 DC24 provided by its distributors.

Electromechanical Relay DPDT 2A 24VDC 3.84KOhm Through Hole
Relay DPDT DIP sw-latched; 2A 24Vdc
Telecom Relay |Omron Electronic Components G6SU-2DC24
4ms 4ms 220V 24V DPDT(2 Form C) 3.84K¦¸ 6.3mA 250V
Power/Signal Relay, DPDT, Latched, 0.006A (Coil), 24VDC (Coil), 150mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output
LOW SIGNAL RELAY SIGNAL RELAYS

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6SU-2-DC24
  • G6SU-2DC24
  • G6SU2 DC24
  • G6SU2DC24