TE Connectivity 1-1418390-1

Conn Housing RCP 4 POS 6mm Crimp ST Cable Mount Black Carton Automotive
$ 1.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1418390-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Sager Electronics

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-26.88%

CAD Models

Download TE Connectivity 1-1418390-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity794954-4
Connector Housing, VAL-U-LOK, Receptacle, 4 Ways, 4.2 mm, VAL-U-LOK Series Connector System
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1586019-4
Rectangular Connector Housings; 1586019-4; TE CONNECTIVITY; 2; 4; Natural; Straight
TE Connectivity929504-1
Automotive Connectors; 929504-1; TE CONNECTIVITY; Black; 4; No; 18.4912 mm
Connector Housing, Mini-Fit TPA2 30067, Receptacle, 4 Ways, 4.2 mm
4CKT R/a Mini Fit Header 556904A1210 Rohs Compliant: Yes

Descriptions

Descriptions of TE Connectivity 1-1418390-1 provided by its distributors.

Conn Housing RCP 4 POS 6mm Crimp ST Cable Mount Black Carton Automotive
HOUSING, RCPT, MCP 2.8 CONTACT; Product Range:MCP 2.8 Series; Gender:Receptacle; No. of Positions:4Ways; Pitch Spacing:6mm; For Use With:AMP MCP 2.8 Series Power Contacts; SVHC:No SVHC (15-Jan-2018); Connector Body Mater
Housing, Rcpt, Mcp 2.8 Contact; Product Range:Mcp 2.8 Series; For Use With:Amp Mcp 2.8 Series Power Contacts; Connector Body Material:Pbt (Polybutylene Terephthalate), Glass Filled Body; Connector Mounting:Cable Mount; Locking Rohs Compliant: Yes |Te Connectivity 1-1418390-1.
4 POS AMP MCP 2.8 REC HSG Nominal Voltage Architecture: 24 V 12 V 48 V Number of Positions: 4 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Tab Width: 2.8 mm 48V Ready 2.8Mm Sealed Connector | 24 V | Part Number: 1-1418390-1 | Internal Number: 1-1418390-1 | 2.8 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1418390-1.