Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 929504-1

Conn Housing RCP 4 POS 5mm Crimp ST Cable Mount Automotive Carton

$ 0.628
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 929504-1.

IHS

Datasheet5 pages2 years ago
Datasheet6 pages0 years ago

Burklin Elektronik

JRH Electronics

Newark

element14 APAC

Inventory History

3 month trend:
-21.01%

CAD Models

Download TE Connectivity 929504-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity626056
TE CONNECTIVITY 626056 Wire-To-Board Connector, FASTIN FASTON Series, 4 Contacts, Plug, 2 Rows
TE Connectivity794954-4
Connector Housing, VAL-U-LOK, Receptacle, 4 Ways, 4.2 mm, VAL-U-LOK Series Connector System
TE Connectivity1586019-4
Rectangular Connector Housings; 1586019-4; TE CONNECTIVITY; 2; 4; Natural; Straight
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
4CKT R/a Mini Fit Header 556904A1210 Rohs Compliant: Yes

Descriptions

Descriptions of TE Connectivity 929504-1 provided by its distributors.

Conn Housing RCP 4 POS 5mm Crimp ST Cable Mount Automotive Carton
Automotive Connectors; 929504-1; TE CONNECTIVITY; Black; 4; No; 18.4912 mm
TE Connectivity Automotive connector housing Automotive connector female seat, Junior Power Timerseries, 4road, 2line, Plug-in installation
2X 2P JUN POW TIMGH Nominal Voltage Architecture: 24 V 48 V 12 V Number of Positions: 4 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Board Wire-to-Wire Mating Tab Width: 2.8 mm Timer Connector Housing | 24 V | Part Number: 929504-1 | Internal Number: 929504-1 | 2.8 mm | TE Connectivity | AMP
HOUSING, JPT, 4WAY; Pitch Spacing: 5mm; No. of Contacts: 4Contacts; Gender: Receptacle; Product Range: Junior Power Timer Series; Contact Termination Type: -; No. of Rows: 2Rows; Contact Plating: -; Contact Material: -; SVHC: No
Series = Junior Power Timer / Lockable = No / Polarised = Yes / Poles = 4 / B mm = 18.5 / A mm = 29.5 / Rows = 2 / Packaging = Bulk / Housing Material = Polybutylene Terephthalate (PBT) / Pitch mm = 5 / Gender = Receptacle / Housing Colour = Black

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9295041