TE Connectivity 1586019-4

Rectangular Connector Housings; 1586019-4; TE CONNECTIVITY; 2; 4; Natural; Straight
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1586019-4.

TE Connectivity

Datasheet2 pages1 year ago
Datasheet4 pages10 years ago
Datasheet5 pages15 years ago

JRH Electronics

IHS

Sager Electronics

Farnell

Inventory History

3 month trend:
-12.17%

CAD Models

Download TE Connectivity 1586019-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-01-30
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity794954-4
Connector Housing, VAL-U-LOK, Receptacle, 4 Ways, 4.2 mm, VAL-U-LOK Series Connector System
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1586765-4
Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, White Insulator, Receptacle
TE Connectivity2029091-4
Headers & Wire Housings 4 Pos Recpt Ul-94-V2 Red |Amp Te Connectivity 2029091-4
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1586019-4 provided by its distributors.

Rectangular Connector Housings; 1586019-4; TE CONNECTIVITY; 2; 4; Natural; Straight
VAL-U-LOK Series 4 Position Female Latch Lock Free Hanging Housing Receptacle
4.2mm 2x2P 2 2 4.2mm With locking buckle P=4.2mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn Housing RCP 4 POS 4.2mm Crimp ST Cable Mount Natural Bag
Tyco Electronics Connector housing, 4road, 4.2mmPitch, 2line
Housing, Receptacle, Crimp, 4.2Mm, 4Way; |Te Connectivity Amp 1586019-4
CONN RCPT 4POS DUAL FREE HANGING / 4 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm)
4 Pos Receptacle, 9A, 600V, 4.2mm Pitch, Wire-to-Wire Header
Board Connector, 4 Contact(s), 2 Row(s), Female, 0.165 inch Pitch, Crimp Terminal, Latch, White Insulator, Receptacle
Headers&Wire Housings HSG REC 2X02C F/P V0
TE Connectivity 1586019-4 コネクタブーツ
HOUSING, RECEPTACLE, CRIMP, 4.2MM, 4WAY; Product Range: VAL-U-LOK Series; Gender: Receptacle; No. of Positions: 4Ways; Pitch Spacing: 4.2mm; For Use With: VAL-U-LOK Series Socket Contacts; SVHC: No SVHC (15-Jan-2019)
4P RCPT VAL-U-LOK V0 Number of Positions: 4 Connector & Housing Type: Receptacle Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Wire-to-Board Standard Rectangular Connector | 4 Receptacle Housing Crimp | Part Number: 1586019-4 | Internal Number: 1586019-4 | TE Connectivity | VAL-U-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty