Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 15-97-5041

Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15-97-5041.

IHS

Datasheet2 pages7 years ago

Molex

Newark

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+72.21%

CAD Models

Download Molex 15-97-5041 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity794954-4
Connector Housing, VAL-U-LOK, Receptacle, 4 Ways, 4.2 mm, VAL-U-LOK Series Connector System
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1586019-4
Rectangular Connector Housings; 1586019-4; TE CONNECTIVITY; 2; 4; Natural; Straight
TE Connectivity1586765-4
Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, White Insulator, Receptacle
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
4CKT R/a Mini Fit Header 556904A1210 Rohs Compliant: Yes

Descriptions

Descriptions of Molex 15-97-5041 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Latch Lock,Receptacle 2 4pin Female Socket Crimping Black wire mounting,free hanging,Through hole mounting 11.86mm*19.6mm*16.1mm
Connector Housing, Rcpt, 4Pos; Product Range:mini-Fit Tpa2 30067 Series; Gender:receptacle; No. Of Positions:4Ways; Pitch Spacing:4.2Mm; For Use With:molex Mini-Fit Plus Hcs 45750 Series Contacts; Svhc:no Svhc (15-Jan-2019); Contact Rohs Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0015975041
  • 015975041
  • 15-97-5041..
  • 15975041
  • 30067-04A2