Molex 39-01-3042

Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-01-3042.

Upverter

Datasheet2 pages4 years ago

IHS

Molex

HQonline

JRH Electronics

Inventory History

3 month trend:
-2.36%

CAD Models

Download Molex 39-01-3042 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

TE Connectivity1586765-4
Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, White Insulator, Receptacle
TE Connectivity794954-4
Connector Housing, VAL-U-LOK, Receptacle, 4 Ways, 4.2 mm, VAL-U-LOK Series Connector System
TE Connectivity1586019-4
Rectangular Connector Housings; 1586019-4; TE CONNECTIVITY; 2; 4; Natural; Straight
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Molex 39-01-3042 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural
Connector Housing, Receptacle, 4 Contacts, 2 Rows, 4.2 mm, 5557 Series, Nylon, Mini-Fit Jr., Natural
4.2mm 2x2P 2 2 4.2mm P=4.2mm Housings (Wire To Board / Wire To Wire ) ROHS
Connector Housing Receptacle 4 Position 4.2mm Straight
Molex Connector Housing, 4-Way, 4.2mm Pitch, 2 Rows
MINI-FIT JR. SERIES 4.2MM PITCH 4 WAY 2ROW FEMALE STRAIGHT PCB HOUSING 5557
MINIFIT JR RCPT DR V2 SIDETABS 4 / Rectangular Connectors - Housings
Molex 39013042 Mini-fit Jr. 4-pin Socket Housing 4.2 Mm Spacing
Mini-Fit Jr. Housing, Receptacle, 4 Poles, 2 Rows, 4.2mm Pitch
Molex 39-01-3042 Connector Housing
RS APAC
Conn Housing F 4 POS 4.2mm Crimp ST Cable Mount Bag
Headers & Wire Housings MINI-FIT JR REC 04P 94V-2
Male Housing 4-pole 2-row V-2 N
CONN HOUSING, RCPT, 4POS, 4.2MM;
04P RECEP HOUS 2 ROW USE W STR
CONN HOUSING, RCPT, 4POS, 4.2MM; Product Range:Mini-Fit Jr. 5557 Series; Gender:Receptacle; No. of Positions:4Ways; Pitch Spacing:4.2mm; For Use With:Molex Mini-Fit Jr. 5556 & Mini-Fit Plus HCS 45750 Series Socket Contac

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039013042
  • 039013042
  • 39-01-3042..
  • 39013042