TE Connectivity 1-1393793-5

D2n Series Signal Relay 2-From C 2 CO 48 VDC 4000 Ohm 575 mW Gold Plated Silver Nickel Contact
$ 3.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393793-5.

IHS

Datasheet5 pages1 year ago

element14 APAC

TE Connectivity

Newark

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2004-12-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-10-31
LTD Date2024-01-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity8-1393792-5
TE CONNECTIVITY / AXICOM - V23105A5001A201 - RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 3A
TE Connectivity9-1462038-9
Rf Relay, Dpdt, Momentary, 0.028A (Coil), 5Vdc (Coil), 140Mw (Coil), 5A (Contact), 220Vdc
TE Connectivity1462039-9
Electromechanical Relay 2.4VDC 58Ohm 5A DPDT (10x7.5x5.65)mm SMD Signal Relay
TE Connectivity1-1393793-8
4ms 6ms 3A 220V 6V DPDT(2 Form C) 70¦¸ 86mA 250V DIP 20.2mm*10mm*11mm
TE Connectivity2-1393793-3
Electromechanical Relay DPDT 3A 9VDC 140Ohm Through Hole
TE Connectivity9-1393792-1
Signal Relay, Dpdt, 9Vdc, 3A, Tht Rohs Compliant: Yes |Axicom Te Connectivity 9-1393792-1

Descriptions

Descriptions of TE Connectivity 1-1393793-5 provided by its distributors.

D2n Series Signal Relay 2-From C 2 CO 48 VDC 4000 Ohm 575 mW Gold Plated Silver Nickel Contact
Signal Relay, D2N/V23105 Series, Non Latching, Dpdt, Through Hole, 3 A, 48 Vdc Rohs Compliant: Yes |Axicom Te Connectivity 1-1393793-5
Signal Relays, 220 VDC Contact Voltage, 250 VAC Contact Voltage, 575 mW Coil Power (DC), Printed Circuit Board, PCB-THT, Axicom D2n Relay
RF Relay, 2 Form C, DPDT, Momentary, 0.012A (Coil), 48VDC (Coil), 575mW (Coil), 3A (Contact), 220VDC (Contact), 60W (RF Input), AC/DC Input, Random, AC/DC Output, Panel Mount
Special Order: V23105A5478A201 Contact Voltage Rating: 220 VDC Contact Voltage Rating: 250 VAC Coil Power Rating (DC): 575 mW Isolation (HF Parameter): -20.7dB @ 900MHz -39dB @ 100MHz Insertion Loss (HF Parameter): -.27dB @ 900MHz -.02dB @ 100MHz Axicom D2N Sensitive | 220 VDC 250 VAC 575 mW -20.7dB @ 900MHz | Part Number: V23105A5478A201 | Internal Number: 1-1393793-5 | TE Connectivity
Signal Relay Dimensions L x W x H: 20.3 x 10.1 x 11.4 mm Temperature range: -25 ... 70 °C Manufacturer Article n°: V23105A5478A201 Connection: THD Contact material: AgNi+Au Plated Contacts: 2 Change-Over (CO) Pitch: 2.54 mm Protection rating: IP67 Relay type: Monostable Series: D2n Switching current: 3 A max. Pcoil: 550 mW Rcoil: 4000 Ohm Switching power: 60 W / 125 VA Switching voltage: 250 VAC / 220 VDC Ucoil: 48 VDC
RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 3A; Coil Voltage: 48VDC; Contact Configuration: DPDT; Contact Current: 3A; Product Range: D2n/V23105 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Relay Terminals: Solder; Contact Voltage VAC: 250V; Contact Voltage VDC: 220V; Contact Material: Silver Nickel; Coil Resistance: 4kohm; Approval Bodies: UL; Approval Category: BT Type 47W; Approvals & Standards: CSA, UL; Coil Current: 7mA; Coil Operating Lower Percent Limit: 70%; Coil Operating Upper Percent Limit: 150%; Coil Power Continuous: 500mW; Coil Voltage VDC Nom: 48V; Contact Current AC Max: 1A; Contact Current DC Max: 3A; Contact Current Max: 3A; Contact Voltage AC Max: 125V; Contact Voltage AC Nom: 250V; Contact Voltage DC Max: 30V; Contact Voltage DC Nom: 220V; DC Coil Power: 500mW; External Depth: 11.4mm; External Height: 20.3mm; External Length / Height: 20.3mm; External Width: 10.4mm; Nom Operating Power: 575mW; Operating Temperature Max: 70°C; Operating Temperature Min: -25°C; Operating Time: 10ms; Relay Type: General Purpose

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393793-5 .
  • V23105-A5478-A201
  • V23105A5478-A201
  • V23105A5478A201