Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1462039-9

Electromechanical Relay 2.4VDC 58Ohm 5A DPDT (10x7.5x5.65)mm SMD Signal Relay

$ 3.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1462039-9.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-0.01%

CAD Models

Download TE Connectivity 1462039-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-09-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE ConnectivityIM48DGR
Signal Relay 2.4VDC 5A DPDT( (10mm 7.48mm 5.65mm)) SMD Medical
TE ConnectivityIM42DGR
Electromechanical Relay DPDT 5A 4.5VDC 203Ohm Surface Mount
TE Connectivity9-1462038-8
Rf Relay, 2 Form C, Dpdt, Momentary, 0.031A (Coil), 4.5Vdc (Coil), 140Mw (Coil), 5A (Contact),

Descriptions

Descriptions of TE Connectivity 1462039-9 provided by its distributors.

Electromechanical Relay 2.4VDC 58Ohm 5A DPDT (10x7.5x5.65)mm SMD Signal Relay
Electromechanical Relay DPDT 5A 2.4VDC 58Ohm Surface Mount
SIGNAL RELAY, DPDT, 5A, 250VAC, SMD; Coil Voltage:2.4VDC; Contact Configuration:DPDT; Contact Current:5A; Product Range:IM Series; Relay Mounting:SMD; Coil Type:Latching Single Coil; Relay Terminals:Solder; Contact Voltage VAC:250V; Contact Voltage VDC:220V; Contact Material:Silver Nickel; Coil Resistance:58ohm; SVHC:No SVHC (15-Jan-2018)
IM48DGR=IM RELAY 100 MW 2.4 V Contact Voltage Rating: 220 VDC Contact Voltage Rating: 250 VAC Signal Relay Coil Power Rating (DC): 100 mW Isolation (HF Parameter): -18.8dB @ 900MHz -37dB @ 100MHz Insertion Loss (HF Parameter): -.03dB @ 100MHz -.33dB @ 900MHz Low Signal Relay | 220 VDC 250 VAC 100 mW -18.8dB @ 900MHz | Part Number: 1462039-9 | Internal Number: 1462039-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty