Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 9-1462038-9

Rf Relay, Dpdt, Momentary, 0.028A (Coil), 5Vdc (Coil), 140Mw (Coil), 5A (Contact), 220Vdc
$ 2.647
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-1462038-9.

Upverter

Datasheet6 pages5 years ago
Technical Drawing6 pages8 years ago

Farnell

Newark

IHS

element14 APAC

Inventory History

3 month trend:
+20.83%

CAD Models

Download TE Connectivity 9-1462038-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-04-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity8-1393792-5
Relay, 2 Form C (NO/NC), 5 V (DC), 167 Ω, 3 A, 220 V (DC), 250 V (AC), monostable, 8-1393792-5
TE Connectivity1-1462039-7
Power Relay, Dpdt, 9Vdc, 5A, Smd Rohs Compliant: Yes |Axicom Te Connectivity 1-1462039-7
TE ConnectivityIM48DGR
Signal Relay 2.4VDC 5A DPDT (10mm 7.5mm 5.65mm) SMD Automotive
TE Connectivity1-1393793-3
D2n Series Signal Relay 2-From C 2 CO 12 VDC 280 Ohm 515 mW Gold Plated Silver Nickel Contact
TE Connectivity1-1393793-4
Relay Signal DPDT-CO 250VAC 24VDC Solder Through Hole Tube/Box
TE Connectivity1-1393793-5
D2n Series Signal Relay 2-From C 2 CO 48 VDC 4000 Ohm 575 mW Gold Plated Silver Nickel Contact
TE Connectivity9-1462038-9
Rf Relay, Dpdt, Momentary, 0.028A (Coil), 5Vdc (Coil), 140Mw (Coil), 5A (Contact), 220Vdc
TE Connectivity9-1462038-8
Rf Relay, 2 Form C, Dpdt, Momentary, 0.031A (Coil), 4.5Vdc (Coil), 140Mw (Coil), 5A (Contact),
TE ConnectivityIM42DGR
Electromechanical Relay DPDT 5A 4.5VDC 203Ohm Surface Mount

Descriptions

Descriptions of TE Connectivity 9-1462038-9 provided by its distributors.

Rf Relay, Dpdt, Momentary, 0.028A (Coil), 5Vdc (Coil), 140Mw (Coil), 5A (Contact), 220Vdc
Electromechanical Relay Double Pole Double Throw 2A 5 Volt 178Ohm Surface Mount
Electromechanical Relay 5VDC 178Ohm 5A DPDT (10x7.5x5.65)mm SMD Signal Relay
TE Connectivity Tyco Electronics Power relay, IMseries, 5V dc_coil_voltage, switching current5A, DPDT
Switching Current A = 2 / Switching Voltage - DC V = 220 / Switching Voltage - AC V = 250 / Termination Type = Gull Wing Terminal / Series = IM / Relay Type = Monostable / Width mm = 6 / Switching Power W = 60 / Switching Power VA = 62.5 / Length mm = 10 / Height mm = 5.65 / Contact Configuration = 2CO / Coil Type = DC / Coil Voltage V = 5 / Coil Resistance Ohm = 178

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • IM03DGR