Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1393793-8

4ms 6ms 3A 220V 6V DPDT(2 Form C) 70Ω 86mA 250V DIP Through hole mounting 20.2mm*10mm*11mm
$ 2.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393793-8.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet2 pages1 year ago

Newark

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-22.75%

CAD Models

Download TE Connectivity 1-1393793-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2004-12-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-10-31
LTD Date2024-01-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity1393793-6
Relay; DIL Signal; DPDT; 3A; 5VDC; 400mW Coil; 8-Pin; PCB/Thru-Hole Mnt; IP67
TE Connectivity8-1393792-7
Relay, 2 Form C (NO/NC), 6 V (DC), 240 Ω, 3 A, 220 V (DC), 250 V (AC), monostable, 8-1393792-7
TE Connectivity1-1393793-3
D2n Series Signal Relay 2-From C 2 CO 12 VDC 280 Ohm 515 mW Gold Plated Silver Nickel Contact

Descriptions

Descriptions of TE Connectivity 1-1393793-8 provided by its distributors.

4ms 6ms 3A 220V 6V DPDT(2 Form C) 70Ω 86mA 250V DIP Through hole mounting 20.2mm*10mm*11mm
Electromechanical Relay DPDT 3A 6VDC 66Ohm Through Hole
Signal Relay 6VDC 3A DPDT( (20.2mm 10mm 11mm)) THT
SHRACK, DPDT SUBMINIATURE RELAY,3A 6VDC COIL
Cross Referenced to TE CONNECTIVITY - Part AMP1-1393793-8
RELAY TELECOM DPDT 3A 6VDC PCB
功率继电器, DPDT, 3A, 250VAC, TH;
Communications/Signal PC Board Relays
RF Relay, 2 Form C, DPDT, Momentary, 0.086A (Coil), 6VDC (Coil), 515mW (Coil), 3A (Contact), 220VDC (Contact), 60W (RF Input), AC/DC Input, Random, AC/DC Output, Panel Mount
Power Relay, Dpdt, 3A, 250Vac, Th; Contact Configuration:Dpdt; Coil Voltage:6Vdc; Contact Current:3A; Product Range:D2N/V23105 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Rohs Compliant: Yes |Axicom Te Connectivity 1-1393793-8

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • V23105-A5502-A201
  • V23105A5502A201
  • V23105A5502A201.