Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1393793-3

Electromechanical Relay DPDT 3A 9VDC 140Ohm Through Hole
$ 2.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393793-3.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Electro Sonic

element14 APAC

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-1.53%

CAD Models

Download TE Connectivity 2-1393793-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2004-12-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-10-31
LTD Date2024-01-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity3-1393794-0
D2n Series Signal Relay 2-From C 2 CO 10 VDC 200 Ohm 500 mW Gold Plated Silver Nickel Contact
TE Connectivity9-1393792-1
Signal Relay, Dpdt, 9Vdc, 3A, Tht Rohs Compliant: Yes |Axicom Te Connectivity 9-1393792-1
TE Connectivity1393793-6
Relay; DIL Signal; DPDT; 3A; 5VDC; 400mW Coil; 8-Pin; PCB/Thru-Hole Mnt; IP67

Descriptions

Descriptions of TE Connectivity 2-1393793-3 provided by its distributors.

Electromechanical Relay DPDT 3A 9VDC 140Ohm Through Hole
RF Relay, 2 Form C, DPDT, Momentary, 0.064A (Coil), 9VDC (Coil), 580mW (Coil), 3A (Contact), 220VDC (Contact), 60W (RF Input), AC/DC Input, Random, AC/DC Output, Panel Mount
RELAY, SIGNAL, DPDT, 9VDC, 3A, TH; Coil Type:DC Monostable; Contact Configuration:DPDT; Contact Current Max:3A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:220V; Coil Voltage VDC Nom:9V; Coil Current:-; Coil Resistance:140ohm
RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 3A; Coil Voltage:9VDC; Contact Configuration:DPDT; Contact Current:3A; Product Range:D2n/V23105 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Relay Terminals:Solder RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • V23105A5506A201