Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-1393789-1

Signal Relay 12VDC 2A DPDT( (14.6mm 9.4mm 9.9mm)) SMD Automotive Medical
$ 1.477
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1393789-1.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet6 pages15 years ago
Datasheet2 pages19 years ago

Sager Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+2.45%

CAD Models

Download TE Connectivity 5-1393789-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2004-12-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1393788-1
Electromechanical Relay 12VDC 1.029KOhm 2A DPDT (14.5x7.2x9.8)mm THT Signal Relay
TE Connectivity2-1462037-7
Rf Relay, 2 Form C, Dpdt, Momentary, 0.012A (Coil), 12Vdc (Coil), 140Mw (Coil), 2A (Contact),
TE Connectivity3-1393789-7
Electromechanical Relay 12VDC 1.029KOhm 2A DPDT (14.6x7.2x9.5)mm THT Signal Relay
G6S Relay Sealed Single-Side Stable DPDT 2A 12VDC Through Hole Tube
Electromechanical Relay 12VDC 1.028KOhm 2A DPDT (14.8x9.2x9.2)mm SMD Signal Relay
PanasonicTX2-12V
Relay; 2 A @ 30 VDC; High Capacity; 1000 Megohms (Min.) @ 500 VDC; PCB; 60 W

Descriptions

Descriptions of TE Connectivity 5-1393789-1 provided by its distributors.

Signal Relay 12VDC 2A DPDT( (14.6mm 9.4mm 9.9mm)) SMD Automotive Medical
RF Relay, DPDT, Momentary, 0.012A (Coil), 12VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, DC Input, AC/DC Output, Surface Mount-Straight
Signal Relays, 220 VDC Contact Voltage, 250 VAC Contact Voltage, 893 mW Coil Power (DC), Printed Circuit Board, PCB-SMT, .2 A, Axicom P2 Signal Relay
Signal Relay, Dpdt, 2A, 250Vac, Smd; Coil Voltage:12Vdc; Contact Configuration:Dpdt; Contact Current:2A; Product Range:P2/V23079 Series; Relay Mounting:Surface Mount; Coil Type:Non Latching; Relay Terminals:Solder Rohs Compliant: Yes |Axicom Te Connectivity 5-1393789-1
V23079G2003B301 Relay & Contactor Type: General Purpose Signal Relay Current Type: DC Coil Magnetic System: Polarized, Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 2 A General Purpose Signal Relay DC Polarized, Monostable 2 Form C DPDT-CO | Small Signal Relay & Axicom P2 Standard | Part Number: V23079G2003B301 | Internal Number: 5-1393789-1 | V23079G2003B301 Relay & Contactor Type: General Purpose Signal Relay Current Type: DC Coil Magnetic System: Polarized, Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 2 A General Purpose Signal Relay DC Polarized, Monostable 2 Form C DPDT-CO | Small Signal Relay & Axicom P2 Standard | Part# V23079G2003B301 | Axicom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • V23079-G2003-B301
  • V23079G2003B301