Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1393789-7

Electromechanical Relay 12VDC 1.029KOhm 2A DPDT (14.6x7.2x9.5)mm THT Signal Relay

$ 2.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1393789-7.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet5 pages19 years ago

Sager Electronics

TE Connectivity

IHS

Electro Sonic

Inventory History

3 month trend:
-19.50%

CAD Models

Download TE Connectivity 3-1393789-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.13
$ 1.966
Stock
361,418
307,637
Authorized Distributors
6
6
Relay Type
-
-
Throw Configuration
DPDT
DPDT
Contact Current Rating
2 A
2 A
Coil Voltage (DC)
9 V
9 V
Coil Voltage (AC)
5 V
12 V
Coil Current
12 mA
12 mA
Max Voltage Rating (AC)
250 V
250 V
Coil Resistance
1.029 kΩ
1.029 kΩ
Coil Power
140 mW
140 mW
Switching Capacity
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity4-1393789-5
Signal Relay 12VDC 2A DPDT(14.6x9.4x9.9)mm SMD Automotive Medical
TE Connectivity1-1393788-1
Electromechanical Relay 12VDC 1.029KOhm 2A DPDT (14.5x7.2x9.8)mm THT Signal Relay
TE Connectivity5-1393788-7
Electromechanical Relay 12VDC 1.029KOhm 2A DPDT (14.5x9.4x10.4)mm SMD Signal Relay
G6S Relay Sealed Single-Side Stable DPDT 2A 12VDC Through Hole Tube
PanasonicTX2-12V
Relay; 2 A @ 30 VDC; High Capacity; 1000 Megohms (Min.) @ 500 VDC; PCB; 60 W
PanasonicTX2SA-12V
Signal Relay, 12 VDC, DPDT, 2 A, TX, Surface Mount, Non Latching

Descriptions

Descriptions of TE Connectivity 3-1393789-7 provided by its distributors.

Electromechanical Relay 12VDC 1.029KOhm 2A DPDT (14.6x7.2x9.5)mm THT Signal Relay
P2 Series 12 V DPDT (2 Form C) 2 A Through Hole General Purpose Signal Relay
Relay, 2 Form C (NO/NC), 5 V (AC), 1029 Ω, 2 A, 220 V (DC), 250 V (AC), monostable, 3-1393789-7
Relay, Signal, Dpdt, 250Vac, 220Vdc, 2A; |Axicom Te Connectivity V23079A2003B301
Signal Relay 12VDC 2A DPDT( (14.6mm 7.2mm 9.5mm)) THT Automotive Medical
Electromechanical Relay DPDT 2A 12VDC 1.029KOhm Through Hole
4ms 4ms 2A 2A 20.7dB 0.27dB 220V 12V DPDT(2 Form C) 1.03KΩ 11.7mA 250V DIP Through hole mounting 14.6mm(Length)*9.5mm(height)
RF Relay, DPDT, Momentary, 0.012A (Coil), 12VDC (Coil), 140mW (Coil), 5A (Contact), 220VDC (Contact), 900MHz, 60W (RF Input), DC Input, AC/DC Output, Through Hole-Straight Mount
RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 2A; Coil Voltage: 12VDC; Contact Configuration: DPDT; Contact Current: 2A; Product Range: P2/V23079 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Relay Terminals: Solder; Co
Switching Current A = 2 / Switching Voltage - DC V = 220 / Switching Voltage - AC V = 250 / Termination Type = PCB Pins / Series = P2 / Relay Type = Monostable / Width mm = 7.2 / Switching Power W = 60 / Switching Power VA = 62.5 / Length mm = 14.6 / Height mm = 9.5 / Contact Configuration = 2CO / Coil Type = DC / Coil Voltage V = 12 / Coil Resistance kOhm = 1.03
V23079A2003B301 Relay & Contactor Type: General Purpose Signal Relay Current Type: DC Coil Magnetic System: Polarized, Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 2 A General Purpose Signal Relay DC Polarized, Monostable 2 Form C DPDT-CO | Small Signal Relay & Axicom P2 Standard | Part Number: V23079A2003B301 | Internal Number: 3-1393789-7 | V23079A2003B301 Relay & Contactor Type: General Purpose Signal Relay Current Type: DC Coil Magnetic System: Polarized, Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 2 A General Purpose Signal Relay DC Polarized, Monostable 2 Form C DPDT-CO | Small Signal Relay & Axicom P2 Standard | Part# V23079A2003B301 | Axicom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 313937897
  • V23079-A2003-B301
  • V23079-A2003B301
  • V23079A2003B301
  • V23079A2003B301.