Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G6S-2F DC12

Electromechanical Relay DPDT 2A 12VDC 1.028KOhm Surface Mount
$ 2.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6S-2F DC12.

IHS

Datasheet9 pages10 years ago

Omron

Sager Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-1.37%

CAD Models

Download Omron G6S-2F DC12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date1998-05-29
Lifecycle StatusProduction (Last Updated: 9 months ago)
LTB Date2018-07-31
LTD Date2018-10-31

Related Parts

G6S Relay Sealed Single-Side Stable DPDT 2A 12VDC Through Hole Tube
Electromechanical Relay DPDT 2A 12VDC 1.028KOhm Surface Mount
Electromechanical Relay DPDT 2A 12VDC 1.028KOhm Surface Mount
PanasonicTX2-12V
Relay; 2 A @ 30 VDC; High Capacity; 1000 Megohms (Min.) @ 500 VDC; PCB; 60 W
PanasonicTX2SA-12V
Signal Relay, 12 VDC, DPDT, 2 A, TX, Surface Mount, Non Latching
PanasonicTX2SA-12V-Z
Electromechanical Relay DPDT 2A 12VDC 1.028KOhm Surface Mount

Descriptions

Descriptions of Omron G6S-2F DC12 provided by its distributors.

Electromechanical Relay DPDT 2A 12VDC 1.028KOhm Surface Mount
Relay;E-Mech;Communication;DPDT;Cur-Rtg0.5/2AAC/ADC;Ctrl-V 12DC;8 Pin
Signal Relay 12VDC 2A DPDT(14.8x9.2x9.2)mm SMD
RELAY, SIGNAL, DPDT, 30VDC, 2A; Coil Vol; Voltage:12VDC; Contact Configuration:DPDT; Current:2A; Product
Omron Signal Relays, HFD27, coil voltage12V DC, DPDT, surface mount
G6S-2F-DC12, OMRON ELECTRONIC COMPONENTS
OMRON DPDT,2A SWITCHING,140MW,SMT OUTSIDE-L
Power/Signal Relay, DPDT, Momentary, 0.012A (Coil), 12VDC (Coil), 140mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight
RELAY PC MNT DPDT SMD GULL 12V
SIGNAL RELAY, DPDT, 2A, 30VDC;

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6S-2F DC12 BY OMR
  • G6S-2F-DC12
  • G6S-2F-DC12-BY-OMR
  • G6S-2FDC12
  • G6S-2FDC12BYOMR
  • G6S2FDC12
  • G6S2FDC12BYOMR