Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G6S-2 DC12

Two Sets of Conversion: 2C (DPDT-Conversion) 2A 12V DIP, 7.3x14.8mm Signal Relays ROHS
$ 2.571
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6S-2 DC12.

Omron

Datasheet12 pages24 years ago

Sager Electronics

JRH Electronics

Farnell

Master Electronics

Inventory History

3 month trend:
-71.07%

CAD Models

Download Omron G6S-2 DC12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Electromechanical Relay 12VDC 1.028KOhm 2A DPDT (14.8x9.2x9.2)mm SMD Signal Relay
Electromechanical Relay DPDT 2A 12VDC 1.028KOhm Surface Mount
Electromechanical Relay DPDT 2A 12VDC 1.028KOhm Surface Mount
PanasonicTX2-12V
Relay; 2 A @ 30 VDC; High Capacity; 1000 Megohms (Min.) @ 500 VDC; PCB; 60 W
PanasonicTX2SA-12V
Signal Relay, 12 VDC, DPDT, 2 A, TX, Surface Mount, Non Latching
PanasonicTX2SA-12V-Z
Electromechanical Relay DPDT 2A 12VDC 1.028KOhm Surface Mount

Descriptions

Descriptions of Omron G6S-2 DC12 provided by its distributors.

Two Sets of Conversion: 2C (DPDT-Conversion) 2A 12V DIP,7.3x14.8mm Signal Relays ROHS
G6S Relay Sealed Single-Side Stable DPDT 2A 12VDC Through Hole Tube
Power/Signal Relay, DPDT, Momentary, 0.012A (Coil), 12VDC (Coil), 140mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output
Relay, Signal, Dpdt, 30Vdc, 2A; Coil Voltage:12Vdc; Contact Configuration:dpdt; Contact Current:2A; Product Range:g6S Series; Relay Mounting:through Hole; Coil Type:non Latching; Relay Terminals:solder; Contact Voltage Vac:- Rohs Compliant: Yes
Switching Current A = 2 / Switching Voltage - DC V = 220 / Switching Voltage - AC V = 250 / Termination Type = PCB Pins / Series = G6S / Relay Type = Non-Latching / Width mm = 7.3 / Switching Power VA = 62.5 / Length mm = 14.8 / Height mm = 9.2 / Contact Configuration = 2CO / Coil Type = DC / Coil Voltage V = 12 / Coil Resistance kOhm = 1.03

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6S-2 DC12 BY OMR
  • G6S-2 DC12BYOMR
  • G6S-2-DC12
  • G6S-2-DC12-BY-OMR
  • G6S-2-DC12.
  • G6S-2-DC12BYOMR
  • G6S-2DC12
  • G6S-2DC12 BY OMR
  • G6S-2DC12BYOMR
  • G6S2 DC12
  • G6S2 DC12 BY OMR
  • G6S2-DC12
  • G6S2DC12
  • G6S2DC12 BY OMR
  • G6S2DC12BYOMR