TE Connectivity 1-1393242-0

General Purpose Relays Rtd14009F |Potter&brumfield Te Connectivity RTD14009F
$ 3.944
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393242-0.

IHS

Datasheet5 pages1 year ago
Datasheet2 pages18 years ago

JRH Electronics

TE Connectivity

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1-1393242-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Silver Alloy() 9V 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
Power Relay 9VDC 16A SPDT(29x12.7x15.7)mm THT
Power Relay 9VDC 12A SPST-NO(29x12.7x15.7)mm THT
TE Connectivity1415899-9
RELAY GEN PURPOSE SPDT 12A 9V / General Purpose Relay SPDT (1 Form C) 9VDC Coil Through Hole
TE Connectivity1-1393231-1
Power/Signal Relay 1 Form C SPDT Momentary
TE Connectivity1-1393232-7
Electromechanical Relay 12VDC 270Ohm 20A SPDT (29x12.6x25.5)mm THT Power Relay
PanasonicALZ11B09
Relay, 1 Form C (NO/NC), 9 V (DC), 203 Ω, 16 A, 440 V (AC), monostable, ALZ11B09
PanasonicALZ12B09
AgSnO2 9V 16A SPDT (1 Form C) DIP,12.5x28.8mm Power Relays ROHS
TE Connectivity2-1415899-1
General Purpose Relay, Rz Series, Power, Non Latching, Spdt, 9 Vdc, 16 A Rohs Compliant: Yes
TE Connectivity1415899-9
RELAY GEN PURPOSE SPDT 12A 9V / General Purpose Relay SPDT (1 Form C) 9VDC Coil Through Hole
POWER/SIGNAL RELAY SPDT MOMENTARY 0.045A (COIL) 9VDC (COIL) 400mW (COIL) 16A (CONTACT) 24VDC (CONTACT) THROUGH HOLE-STRAIGHT MOUNT
TE ConnectivityRT114009
Electromechanical Relay SPDT 12A 9VDC 200Ohm Through Hole

Descriptions

Descriptions of TE Connectivity 1-1393242-0 provided by its distributors.

General Purpose Relays Rtd14009F |Potter&brumfield Te Connectivity RTD14009F
Electromechanical Relay SPDT 16A 9VDC 202Ohm Through Hole
Power Relay 9VDC 16A SPDT (29mm 12.7mm 15.7mm) THT
Cross Referenced to TE CNTY AMP - Part AMP1-1393242-0
POWER RELAY, SPDT, 16A, 9VDC, TH;
Power/Signal Relay, SPDT, Momentary, 0.044A (Coil), 9VDC (Coil), 400mW (Coil), 20A (Contact), 24VDC (Contact), DC Input, AC/DC Output
POWER RELAY, SPDT, 16A, 9VDC, THT; Contact Configuration:SPDT; Coil Voltage:9VDC; Contact Current:16A; Product Range:RT1 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250V; Relay Termin

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393242-0 .
  • 1-1393242-0.
  • RTD14009F