What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-1393232-7

Electromechanical Relay 12VDC 270Ohm 20A SPDT (29x12.6x25.5)mm THT Power Relay

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393232-7.

Farnell

Datasheet3 pages11 years ago
Datasheet1 page17 years ago
Datasheet3 pages20 years ago

IHS

Newark

Master Electronics

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2018-06-17
LTD Date2019-03-29

Related Parts

TE Connectivity / P&BRP410012
Electromechanical Relay 12VDC 270Ohm 20A SPDT (( 29mm 12.6mm 25.5mm)) THT Power Relay
TE Connectivity / P&BRP810012
Electromechanical Relay 12VDC 270Ohm 20A SPDT (29x12.6x25.5)mm THT Power Relay
TE Connectivity5-1393239-4
General Purpose Relay, Power PCB Relay RT1 Series, Power, Non Latching, SPDT, 12 VDC, 12 A
Power Relay 9VDC 12A SPST-NO (( 29mm 12.7mm 15.7mm)) Through Hole
Electromechanical Relay 12VDC 360Ohm 12A SPDT (29x12.7x15.7)mm THT Power Relay
RELAY GEN PURPOSE SPDT 12A 12V / General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole

Descriptions

Descriptions of TE Connectivity 1-1393232-7 provided by its distributors.

Electromechanical Relay 12VDC 270Ohm 20A SPDT (29x12.6x25.5)mm THT Power Relay
Power Relay 12VDC 12A SPDT(29mm 12.6mm 25.5mm) THT
Shrack, SPDT PCB power relay,12A 12Vdc coil
Power/Signal Relay, SPDT, Momentary, 0.042A (Coil), 12VDC (Coil), 500mW (Coil), 12A (Contact), DC Input, AC/DC Output
PCB power relay [TE Connectivity] RP818012 PCB power relay
RELAY, SPDT, 250VAC, 12A; Contact Configuration: SPDT; Coil Voltage: 12VDC; Contact Current: 12A; Product Range: RPII/1 Series; Relay Mounting: Through Hole; Coil Type: DC; Contact Voltage VAC: 250VAC; Relay Terminals: Solder; C
Industrial Relays (General Purpose) Product Highlights: RPII/1 Series Contact Arrangement = 1 Form C, SPDT, 1 C/O Contact Current Rating = 12 Amps. Monostable Coil Magnetic System Without Coil Suppression Diode

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP818012
  • RP818012.