TE Connectivity 1-1393231-1

Relay, 1 Form C (no/nc), 12 V (DC), 270 Ω, 8 A, 400 V (AC), Monostable, 1-1393231-1
$ 19.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393231-1.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet5 pages7 years ago
Datasheet3 pages3 years ago

IHS

TE Connectivity

Newark

Master Electronics

Inventory History

3 month trend:
-49.87%

CAD Models

Download TE Connectivity 1-1393231-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-1393232-7
Electromechanical Relay 12VDC 270Ohm 20A SPDT (29x12.6x25.5)mm THT Power Relay
TE Connectivity / P&BRP410012
Electromechanical Relay 12VDC 270Ohm 20A SPDT (( 29mm 12.6mm 25.5mm)) THT Power Relay
Relay; E-Mech; Power; SPDT; 16A; Ctrl-V 12DC; Vol-Rtg 250/30AC/DC; PCB Mnt
TE Connectivity4-2158100-6
Power/Signal Relay, 1 Form C, Momentary, 12VDC (Coil), 530mW (Coil), 16A (Contact), Panel Mount
Silver Alloy() 9V 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
Silver Alloy() 12V 16A SPDT (1 Form C) DIP,12.5x28.8mm Power Relays ROHS

Descriptions

Descriptions of TE Connectivity 1-1393231-1 provided by its distributors.

Relay, 1 Form C (NO/NC), 12 V (DC), 270 Ω, 8 A, 400 V (AC), monostable, 1-1393231-1
Power/Signal Relay 1 Form C SPDT Momentary
Power/Signal Relay, SPDT, Momentary, 0.042A (Coil), 12VDC (Coil), 500mW (Coil), 12A (Contact), DC Input, AC/DC Output
Electromechanical Relay SPDT 20A 12VDC 270Ohm Through Hole
Power Relay, Spdt, 12A, 250Vac, Th; Contact Configuration:Spdt; Coil Voltage:12Vdc; Contact Current:12A; Product Range:Rpii/1 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Rohs Compliant: Yes |Schrack Te Connectivity 1-1393231-1
Switching Current A = 8 / Switching Capacity kVA = 2 / Series = RP / Switching Voltage - AC V = 400 / Contact Material = AgNi + Au / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 12 / Width mm = 12.6 / Length mm = 29 / Height mm = 25.5 / Contact Configuration = 1CO / Coil Type = DC / Coil Resistance kOhm = 270

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393231-1 .
  • 1-1393231-1.
  • RP412012