Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1415899-1

General Purpose Relay, Rz Series, Power, Non Latching, Spdt, 9 Vdc, 16 A Rohs Compliant: Yes

$ 1.867
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1415899-1.

Inventory History

3 month trend:
-5.48%

CAD Models

Download TE Connectivity 2-1415899-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-05-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicALZ11B09
ALZ Series 16 A SPDT (1 Form C) 9 VDC Through Hole Low Profile Power Relay
TE Connectivity1415899-9
RELAY GEN PURPOSE SPDT 12A 9V / General Purpose Relay SPDT (1 Form C) 9VDC Coil Through Hole
PanasonicALZ11F12
Electromechanical Relay SPDT 16A 12VDC 360Ohm Through Hole
PanasonicALZ12F12
Relay, Power, 1 Form C, Sealed Type, Class F Insulation, 12 Vdc, 33.3 mA, 0.4 W, 360 Ohm
TE Connectivity9-1393239-5
RT Series 16 A SPDT 12 VDC PCB Mount General Purpose Power Relay RT314012
TE Connectivity2-1393237-2
Relay, Spdt, 250Vac, 16A; Contact Config |Potter&brumfield Te Connectivity RT314012F
Omron Omron Power relay, G5LEseries, 12V dc_coil_voltage, switching current16A, SPDT
Omron Omron Power relay, G5LEseries, 24V dc_coil_voltage, switching current16A, SPDT
Electromechanical Relay SPDT 16A 12VDC 400Ohm Through Hole
TE Connectivity4-2158100-6
Power/Signal Relay, 1 Form C, Momentary, 12VDC (Coil), 530mW (Coil), 16A (Contact), Panel Mount
TE Connectivity6-1393238-2
RT1 Series 16 A SPDT 12 VDC PCB Mount General Purpose Power Relay
TE Connectivity5-1393238-0
Power/Signal Relay, SPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), DC Input

Descriptions

Descriptions of TE Connectivity 2-1415899-1 provided by its distributors.

General Purpose Relay, Rz Series, Power, Non Latching, Spdt, 9 Vdc, 16 A Rohs Compliant: Yes
Power/Signal Relay, 1 Form C, Momentary, 9VDC (Coil), 400mW (Coil), 16A (Contact), Panel Mount
General Purpose Relay 1 Form C (CO) 250VAC 9VDC 16A Through Hole Tube
Power Relay 9VDC 16A SPDT (29mm 12.7mm 15.7mm) THT
Electromechanical Relay SPDT 16A 9VDC 200Ohm Through Hole
TE Connectivity Tyco Electronics Power relay, RZseries, 9V dc_coil_voltage, switching current16A, SPDT
General Purpose Relays RZ03-1C4-D009 RELAY RZ-SERIES
General Purpose Relays 1FormC-C/O 9V 12A at 250V
PCB Power Relay RZ, 1CO, DC, 9V, 200Ohm
SHRACK, RELAY PCB SPDT 1C/O 9VDC 16A
RELAY, SPDT, 250VAC, 16A; Contact Configuration:SPDT; Coil Voltage:9VDC; Contact Current:16A; Product Range:RZ Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250VAC; Relay Terminals:Solder; Contact Voltage VDC:-; Contact Material:Silver Nickel; Coil Resistance:200ohm; SVHC:No SVHC (07-Jul-2017); Relay Type:Power
RZ03-1C4-D009 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 16 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | PCB Power Relay: 12-16 Amp & Monostable | Part Number: 2-1415899-1 | Internal Number: 2-1415899-1 | Alias Number: RZ03-1C4-D009 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1415899-1.
  • RZ03-1C4-D009