TE Connectivity 1415899-9

RELAY GEN PURPOSE SPDT 12A 9V / General Purpose Relay SPDT (1 Form C) 9VDC Coil Through Hole
$ 1.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1415899-9.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages1 year ago
Datasheet4 pages1 year ago

Newark

IHS

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-8.65%

CAD Models

Download TE Connectivity 1415899-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-05-26
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

TE Connectivity1-1415899-0
Power Relay 12VDC 12A SPDT(29mm 12.7mm 15.7mm) THT
TE Connectivity5-1393239-4
General Purpose Relay, Power PCB Relay RT1 Series, Power, Non Latching, SPDT, 12 VDC, 12 A
PanasonicJS1-9V-F
RELAY;E-MECH;POWER;SPDT-NO/NC;CUR-RTG 10A;CTRL-V 9DC;VOL-RTG 250/125AC;PCB MNT
PanasonicJS1-F-9V-F
POWER RELAY, SPDT, 9VDC, 10A, PCB; Product Range:PANASONIC EW - JS Series; Coil
PanasonicJS1-B-9V-F
JS Series 10A SPDT 9 VDC Through Hole Sealed Miniature Non-Polarized Power Relay
TE Connectivity2-1419108-5
Power Relay, SPDT, 12 VDC, 12 A, Power PCB Relay RT1 Series, Through Hole, Non Latching
Power Relay 9VDC 12A SPST-NO (( 29mm 12.7mm 15.7mm)) Through Hole
Omron G5LE-14-DC9 G5L Power PCB Relay 9VDC 10A SPDT 5-Pin
Electromechanical Relay SPDT 8ADC/10AAC 9VDC 200Ohm Through Hole
PanasonicALQ109
Power Relay 9VDC 5(NO)/1(NC)DC/10(NO)/3(NC)AAC SPDT(20x10x16)mm THT
PanasonicJV1-9V
Electromechanical Relay SPDT 10(NO)/6(NC)A 9VDC 202.5Ohm Through Hole
TE Connectivity / P&BORWH-SH-109H3F 000
Power/Signal Relay, SPST, Momentary, 360mW (Coil), 10A (Contact), 28VDC (Contact), Random, AC/DC Output

Descriptions

Descriptions of TE Connectivity 1415899-9 provided by its distributors.

RELAY GEN PURPOSE SPDT 12A 9V / General Purpose Relay SPDT (1 Form C) 9VDC Coil Through Hole
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.044A (Coil), 9VDC (Coil), 400mW (Coil), 12A (Contact), DC Input, AC Output, Panel Mount
RZ01-1C4-D009 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 12 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | PCB Power Relay: 12-16 Amp & Monostable | Part Number: 1415899-9 | Internal Number: 1415899-9 | Alias Number: RZ01-1C4-D009 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RZ01-1C4-D009