TE Connectivity / P&B R10-E2Y2-V700

Electromechanical Relay DPDT 3A 24VDC 700Ohm Through Hole
$ 48.94
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B R10-E2Y2-V700.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

element14 APAC

Farnell

TE Connectivity

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / P&B R10-E2Y2-V700 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-09-26
LTD Date2026-09-30

Related Parts

TE Connectivity6-1393765-9
Power Relay 24VDC 3A DPDT(24.1mm 18.67mm 30.2mm) Socket
TE Connectivity4-1393766-4
Relay, 2 Form C (NO/NC), 24 V (DC), 700 Ω, 3 A, 30 V (DC), 120 V (AC), monostable, 4-1393766-4
TE Connectivity9-1393768-3
Relay, 2 Form C (NO/NC), 24 V (DC), 700 Ω, 3 A, 30 V (DC), 120 V (AC), monostable, 9-1393768-3
TE Connectivity2-1393769-7
R10 Series Electromechanical Relay DPDT 3A 24VDC 700Ohm Socket
HC2E Amber Relay (Plug-in, Cd-Free) | Panasonic Electronic Components HC2E-H-DC24V-F
HC Series 3 A DPDT 24 VDC Through Hole Miniature General Purpose Power Relay

Descriptions

Descriptions of TE Connectivity / P&B R10-E2Y2-V700 provided by its distributors.

Electromechanical Relay DPDT 3A 24VDC 700Ohm Through Hole
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.021A (Coil), 24VDC (Coil), 900mW (Coil), 3A (Contact), DC Input, AC/DC Output, Panel Mount
Relay, Dpdt, 120Vac, 28Vdc, 2A; Contact Configuration:Dpdt; Coil Voltage:24Vdc; Contact Current:2A; Product Range:R10 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:120V; Relay Terminals:Solder Rohs Compliant: Yes |Potter&brumfield Te Connectivity R10-E2Y2-V700
Special Order: R10-E2Y2-V700=R10 Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable Coil Power Rating DC: 900 mW Coil Resistance: 700 Ω Coil Special Features: Sensitive Version Industrial Panel Plug-In Monostable 900 mW 700 Ω | Power Relay | Part Number: R10-E2Y2-V700 | Internal Number: 2-1393767-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1393767-9
  • 2-1393767-9 .
  • R10-E2-Y2-V700
  • R10-E2Y2V700
  • R10E2Y2-V700
  • R10E2Y2V700