Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-1393765-9

Power Relay 24VDC 3A DPDT(24.1mm 18.67mm 30.2mm) Socket
$ 87.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1393765-9.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-16.48%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity4-1393766-4
Relay, 2 Form C (NO/NC), 24 V (DC), 700 Ω, 3 A, 30 V (DC), 120 V (AC), monostable, 4-1393766-4
TE Connectivity / P&BR10-E2Y2-V700
Electromechanical Relay DPDT 3A 24VDC 700Ohm Through Hole
TE Connectivity9-1393768-3
Relay, 2 Form C (NO/NC), 24 V (DC), 700 Ω, 3 A, 30 V (DC), 120 V (AC), monostable, 9-1393768-3
TE Connectivity2-1393769-7
R10 Series Electromechanical Relay DPDT 3A 24VDC 700Ohm Socket
HC2E Amber Relay (Plug-in, Cd-Free) | Panasonic Electronic Components HC2E-H-DC24V-F
HC Series 3 A DPDT 24 VDC Through Hole Miniature General Purpose Power Relay

Descriptions

Descriptions of TE Connectivity 6-1393765-9 provided by its distributors.

Power Relay 24VDC 3A DPDT(24.1mm 18.67mm 30.2mm) Socket
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.034A (Coil), 24VDC (Coil), 900mW (Coil), 3A (Contact), DC Input, AC/DC Output, Panel Mount
Power Relays, Industrial Panel Plug-In, Monostable, DC, 900 mW Coil Power Rating DC, 700 Ω Coil Resistance, Potter & Brumfield R10
RELAY, DPDT, 120VAC, 30VDC, 3A; Contact; RELAY, DPDT, 120VAC, 30VDC, 3A; Contact Configuration: DPDT; Coil Voltage: 24VDC; Contact Current: 3A; Product Range: R10 Series; Relay Mounting: Socket; Coil Type: Non Latching; Contac
R10-E1P2-V700=R10 Relay & Contactor Type: General Purpose Signal Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 3 A General Purpose Signal Relay DC Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: R10-E1P2-V700 | Internal Number: 6-1393765-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • R10-E1-P2-V700
  • R10-E1P2-V700
  • R10E1P2V700