Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic HC2E-H-DC24V-F

HC2E Amber Relay (Plug-in, Cd-Free) | Panasonic Electronic Components HC2E-H-DC24V-F
$ 15.61
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic HC2E-H-DC24V-F.

Newark

Datasheet25 pages16 years ago

IHS

Electro Sonic

RS (Formerly Allied Electronics)

element14 APAC

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 2 months ago)

Related Parts

HC Series 3 A DPDT 24 VDC Through Hole Miniature General Purpose Power Relay
TE Connectivity6-1393765-9
Power Relay 24VDC 3A DPDT(24.1mm 18.67mm 30.2mm) Socket
TE Connectivity4-1393766-4
Power Relay 24VDC 3A DPDT(29.6x18.7x30.2)mm Socket
TE Connectivity / P&BR10-E2Y2-V700
Electromechanical Relay DPDT 3A 24VDC 700Ohm Through Hole
RELAY, E-MECH, LOW SIGNAL, DPDT, 0.3/1AAC/ADC, CTRL-V 24DC, PCB MNT, SOLDER
PanasonicHC2EHPDC12VF
Relays 12VDC 160Ohm 2ADC/3AAC DPDT(27.2mm 20.8mm 35.2mm) THT Signal Relay Automotive

Descriptions

Descriptions of Panasonic HC2E-H-DC24V-F provided by its distributors.

HC2E Amber Relay (Plug-in, Cd-Free) | Panasonic Electronic Components HC2E-H-DC24V-F
Power/Signal Relay, DPDT, Momentary, 24VDC (Coil), AC Output, Panel Mount
Relays 24VDC 650Ohm 7A DPDT(27.2x20.8x35.2)mm Plug-In Signal Relay Automotive
RELAY, DPDT, 250VAC, 30VDC, 4A
Relay, Dpdt, 250Vac, 30Vdc, 4A; Contact Configuration:Dpdt; Coil Voltage:24Vdc; Contact Current:4A; Product Range:Hc Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Panasonic HC2E-H-DC24V-F

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • HC2EHDC24VF