TE Connectivity 1-1375820-1

Conn Housing RCP 11 POS 2.54mm Crimp ST Cable Mount White Package
$ 0.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1375820-1.

IHS

Datasheet5 pages1 year ago

Sager Electronics

JRH Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1-1375820-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.465
$ 0.241
Stock
49,380
24,395
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
11
11
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-02-02
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Header Connector, cable Mount, plug,11 Contacts, skt,0.1 Pitch |Molex 10-11-2113
Header Connector, cable Mount, plug,11 Contacts, skt,0.1 Pitch, idc Terminal |Molex 22-01-2111
Connector Housing Receptacle 11 Position 2.54 mm Crimp Straight Cable Mount KK® 254
TE Connectivity3-640440-8
IDC Connector, 22 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 8 Contacts, Cable Mount
TE Connectivity1375820-8
2.54mm 1x8P 8 1 Without a buckle P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
TE Connectivity3-640441-8
IDC Connector, 24 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 8 Contacts, Cable Mount

Descriptions

Descriptions of TE Connectivity 1-1375820-1 provided by its distributors.

Conn Housing RCP 11 POS 2.54mm Crimp ST Cable Mount White Package
Receptacle Housing: 2.54mm, Wire-to-Wire, 1 Row, CST-100 II
Board Connector, 11 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle
MTA CST-100 II MT-6 and SL Connectors and Headers
CST-100 II HOUSING 11 POS Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Latch Termination Method to Wire & Cable: Crimp Receptacle Housing With Latch | Receptacle Housing: 2.54Mm & 1 Row & Cst-100 Ii | Part Number: 1-1375820-1 | Internal Number: 1-1375820-1 | TE Connectivity | CST

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty