TE Connectivity 1-770602-1

Conn Housing RCP 11 POS 2.54mm Crimp ST Cable Mount Natural Package
$ 0.241
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-770602-1.

Electro Sonic

Datasheet1 page15 years ago

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+3.74%

CAD Models

Download TE Connectivity 1-770602-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1993-01-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-11-09
LTD Date2016-02-09

Related Parts

KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 11 Circuits, Natural
Connector Housing Receptacle 10 Position 2.54mm Straight Loose (Color may vary)
TE Connectivity1375820-8
2.54mm 1x8P 8 1 Without a buckle P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Plug
TE Connectivity770602-8
Connector; Nylon; Receptacle; 8; White; Crimp; 180 deg; 0.1 in.; UL 94V-0
TE Connectivity3-640440-8
IDC Connector, 22 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 8 Contacts, Cable Mount

Descriptions

Descriptions of TE Connectivity 1-770602-1 provided by its distributors.

Conn Housing RCP 11 POS 2.54mm Crimp ST Cable Mount Natural Package
WIRE-BOARD CONNECTOR RECEPTACLE 11 POSITION, 2.54MM; Product Range: CST-100 Series; Contact Termination Type: -; Gender: Receptacle; No. of Contacts: 11; No. of Rows: 1; Pitch Spacing: 2.54mm; Contact Plating
Locking Ramp,Receptacle 1 11pin Female Socket , 28.45mm*6.6mm
Board Connector, 11 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle
MTA CST-100 II MT-6 and SL Connectors and Headers

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty