Molex 10-11-2113

Connector Housing, Receptacle, 11 Contacts, 1 Row, 2.54 mm, 7880 Series, Nylon, KK 254, White
$ 0.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 10-11-2113.

IHS

Datasheet2 pages9 years ago

_legacy Avnet

Molex

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.65%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Connector Housing Receptacle 11 Position 2.54 mm Crimp Straight Cable Mount KK® 254
Connector Housing, Receptacle, 8 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
Connector Housing, Receptacle, 9 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
TE Connectivity1375820-9
Connector Housing, Rcpt, 9Pos, 2.54Mm; |Te Connectivity Amp 1375820-9
TE Connectivity / AMP1-1969588-1
Board Connector, 11 Contact(S), 1 Row(S), Male, Crimp Terminal, Natural Insulator, Receptacle
TE Connectivity / AMP1-1969589-1
Board Connector, 11 Contact(s), 1 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle

Descriptions

Descriptions of Molex 10-11-2113 provided by its distributors.

Connector Housing, Receptacle, 11 Contacts, 1 Row, 2.54 mm, 7880 Series, Nylon, KK 254, White
Conn Housing RCP 11 POS 2.54mm Crimp ST Cable Mount White KK® Bag
Board Connector, 11 Contact(s), 1 Row(s), Female, Crimp Terminal
KK 254 Crimp Housing, High Pressure, 11 Circuit
Headers & Wire Housings KK 100 Housing Crimp Ramp 11 Ckt
CONN HOUSING, RCPT, 11POS, 2.54MM, NAT;
CONN HOUSING 11POS .100 HI PRESS
Locking Ramp,Receptacle 1 11pin Sliding lock Non-Gendered Crimping white wire mounting,free hanging,Through hole mounting 28.5mm*5.08mm*5.42mm
CRIMP HOUSING, 2.54MM, 11WAY; Connector Type:Wire-to-Board; Series:7880; Gender:Female; No. of Contacts:11; Contact Termination:Crimp; Connector Mounting:Cable; Connector Type:Wire-to-Board; No. of Ways:11

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0010112113
  • 010112113
  • 10-11-2113.
  • 10/11/2113
  • 10112113