TE Connectivity 1-1337604-0

RF SMB Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Jack
$ 5.474
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1337604-0.

JRH Electronics

Datasheet4 pages1 year ago

TE Connectivity

ShanghaiCT

Master Electronics

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1-1337604-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2006-02-27
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity413990-1
RF / Coaxial Connector, SMB Coaxial, Straight Jack, Through Hole Vertical, 50 ohm, Brass
TE Connectivity413990-2
RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Jack
TE Connectivity5221111-1
Connector; SMB; Gold; Straight; Teflon; 50 Ohms; Commercial; Vertical Thru Hole
TE Connectivity1-1337464-0
Conn SMB RCP 0Hz to 4GHz 50Ohm Solder ST Cable Mount Gold Individual
TE Connectivity1-1337476-0
RF SMB Connector, 1 Contact(s), Male, Panel Mount, Panel Mount, Solder Terminal, Jack
Amphenol RF142158
RF / Coaxial Connector, SMB Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Brass

Descriptions

Descriptions of TE Connectivity 1-1337604-0 provided by its distributors.

RF SMB Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Jack
PCB Straight Mount Straight Brass Snap-On SMB RF Connector Jack
Conn SMB RCP 0Hz to 4GHz 50Ohm Solder ST SMD Gold Individual
SMNT STANDARD SMB CONN JACK,50OHMS IMPEDANCE, SOLDER TERM, COAXIAL CABLE TYPE
Rf Connectors / Coaxial Connectors Smb Smt Skt 50 Ohm
Rf Coax Conn, Smb Jack, 50 Ohm; Connector Type:Smb Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Surface Mount Vertical; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Brass; Frequency Max:4Ghz Rohs Compliant: Yes |Greenpar Te Connectivity 1-1337604-0
SMB SMT Skt 50Ohm Gold Pltd RF Interface: SMB RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): .187 in RF Connector Mated Outer Diameter (Approximate): 4.75 mm Impedance: 50 Ω SMB Jack .187" 4.75 mm | Coax Connector | Part Number: 1-1337604-0 | Internal Number: 1-1337604-0 | TE Connectivity | SMB

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty