TE Connectivity 5221111-1

RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Jack
$ 3.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5221111-1.

IHS

Datasheet4 pages2 years ago
Datasheet1 page21 years ago

Farnell

TE Connectivity

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 5221111-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2005-01-26
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2024-11-11
LTD Date2024-11-11
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity413990-1
RF / Coaxial Connector, SMB Coaxial, Straight Jack, Through Hole Vertical, 50 ohm, Brass
TE Connectivity413990-2
RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Jack
RF / Coaxial Connector, SMB Coaxial, Straight Jack, Solder, 50 ohm
Amphenol RF142146
connector, rf coaxial, smb rt angle jack for p.c.board, 4 legs, 0.038 term, 50 ohm
TE Connectivity414026-2
RF / Coaxial Connector, SMB Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm, Brass
Amphenol RF142144
RF / Coaxial Connector, SMB Coaxial, Right Angle Jack, Through Hole, 50 ohm, Brass

Descriptions

Descriptions of TE Connectivity 5221111-1 provided by its distributors.

RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Jack
Connector; SMB; Gold; Straight; Teflon; 50 Ohms; Commercial; Vertical Thru Hole
PCB Straight Mount Quick Connect/Disconnect SMB RF Connector Jack
Conn SMB 0Hz to 4GHz 50Ohm Solder ST Thru-Hole RCP Gold Over Nickel Carton
Rf Connectors / Coaxial Connectors Jk Vertical Nkl 50
Connector Type:smb Coaxial; Connector Body Style:straight Jack; Coaxial Termination:solder; Impedance:50Ohm; Coaxial Cable Types:-; Contact Material:brass; Contact Plating:gold Plated Contacts; Frequency Max:4Ghz; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5221111-1 .
  • 5221111-1.