What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-1337464-0

Conn SMB RCP 0Hz to 4GHz 50Ohm Solder ST Cable Mount Gold Individual

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1337464-0.

TE Connectivity

Technical Drawing1 page20 years ago

Arrow Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2006-03-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2019-06-25
LTD Date2019-12-31

Related Parts

TE Connectivity1-1337480-0
Rf Coaxial, Smb, Straight Jack, 50Ohm; |Greenpar Te Connectivity 1-1337480-0
TE Connectivity413990-1
RF / Coaxial Connector, SMB Coaxial, Straight Jack, Through Hole Vertical, 50 ohm, Brass
TE Connectivity413990-2
RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Jack
RF / Coaxial Connector, SMB Coaxial, Straight Jack, Solder, 50 ohm
Amphenol RF142146
connector, rf coaxial, smb rt angle jack for p.c.board, 4 legs, 0.038 term, 50 ohm
Amphenol RF142144
RF / Coaxial Connector, SMB Coaxial, Right Angle Jack, Through Hole, 50 ohm, Brass

Descriptions

Descriptions of TE Connectivity 1-1337464-0 provided by its distributors.

Conn SMB RCP 0Hz to 4GHz 50Ohm Solder ST Cable Mount Gold Individual
RF SMB Connector, Male, Cable Mount, Solder Terminal, Jack
RF Connectors / Coaxial Connectors STR JK PS 50 OHM
JACK SMB, CABLE; Connector Type:SMB, Coaxial; Body Style:Straight Jack; Coaxial Termination:Clamp / Solder; Impedance:50ohm; RG Cable Type:RG-174A, 188A, 316, URM-95; Contact Material:Brass; Contact Plating:Gold; Frequency Max:4GHz; Connector Mounting:Cable; Cable Type:174A, 188A, 316, Raychem 5026A1318, Raychem 5026A1331, Raychem 5026A1631, Raychem 5026C1309, Raychem 5026D1028, Raychem 5026D1424, Raychem CLFH-316, Raychem EPD 26995Q, URM 95; Coaxial Type:RG174 A/U, 188 A/U, 316/U, URM95; Connector Mounting Orientation:Cable; Connector Type:SMB, Coaxial; Contact Material:Brass; Contact Plating:Gold; Mounting Type:Cable; Termination Method:Clamp / Solder

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty