Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 413990-2

RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Jack
$ 3.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 413990-2.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet1 page21 years ago

element14 APAC

TE Connectivity

Master Electronics

Newark

Inventory History

3 month trend:
-8.40%

CAD Models

Download TE Connectivity 413990-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.99
$ 4.417
$ 4.417
Stock
29,992
136,832
136,832
Authorized Distributors
6
6
6
Connector Type
SMB
Coaxial, Male Pin, SMB
Coaxial, Male Pin, SMB
Gender
Male
Male
Male
Impedance
50 Ω
50 Ω
50 Ω
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Frequency
4 GHz
4 GHz
4 GHz
Termination
Solder
Solder
Solder
Orientation
Vertical
Straight
Straight
Contact Plating
Gold
Gold
Gold
Contact Material
Brass
Brass
Brass
Dielectric Material
PTFE
PTFE
PTFE
Housing Color
-
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5221111-1
RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Jack
TE Connectivity413990-1
RF / Coaxial Connector, SMB Coaxial, Straight Jack, Through Hole Vertical, 50 ohm, Brass
RF / Coaxial Connector, SMB Coaxial, Straight Jack, Solder, 50 ohm
Amphenol RF142146
connector, rf coaxial, smb rt angle jack for p.c.board, 4 legs, 0.038 term, 50 ohm
TE Connectivity414026-2
RF / Coaxial Connector, SMB Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm, Brass
Amphenol RF142144
RF / Coaxial Connector, SMB Coaxial, Right Angle Jack, Through Hole, 50 ohm, Brass

Descriptions

Descriptions of TE Connectivity 413990-2 provided by its distributors.

RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Jack
Rf Coaxial, Smb, Straight Jack, 50Ohm; |Te Connectivity Amp 413990-2
Connector; SMB; 50 Ohms; Straight; Nickel over Copper; Zinc; Teflon; PCB
Straight 50 Ohm Quick Connect PC Board Vertical Jack SMB RF Coax Connector
Conn SMB 0Hz to 4GHz 50Ohm Solder ST Thru-Hole RCP Gold Over Nickel Carton
TE Connectivity 413990-2 SMB Connector Female Unshrouded Straight PCB Mount
RF COAXIAL, SMB, STRAIGHT JACK, 50OHM; Connector Type: SMB Coaxial; Connector Body Style: Straight Jack; Coaxial Termination: Through Hole Vertical; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material: Brass; Contact Pl
STR JACK,SMB,PCB RF Interface: SMB RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): .187 in RF Connector Mated Outer Diameter (Approximate): 4.75 mm Impedance: 50 Ω SMB Jack .187" 4.75 mm | Coax Connector | Part Number: 413990-2 | Internal Number: 413990-2 | TE Connectivity | SMB

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 413990-2.