TE Connectivity 413990-1

RF / Coaxial Connector, SMB Coaxial, Straight Jack, Through Hole Vertical, 50 ohm, Brass
$ 4.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 413990-1.

IHS

Datasheet5 pages2 years ago
Datasheet1 page21 years ago

Newark

TE Connectivity

JRH Electronics

Farnell

Inventory History

3 month trend:
+77.30%

CAD Models

Download TE Connectivity 413990-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.79
$ 4.37
$ 4.37
Stock
88,046
77,215
77,215
Authorized Distributors
6
6
6
Connector Type
SMB
Coaxial, Male Pin, SMB
Coaxial, Male Pin, SMB
Gender
Male
Male
Male
Impedance
50 Ω
50 Ω
50 Ω
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Frequency
4 GHz
4 GHz
4 GHz
Termination
Solder
Solder
Solder
Orientation
Vertical
Straight
Straight
Contact Plating
Gold
Gold
Gold
Contact Material
Brass
Brass
Brass
Dielectric Material
PTFE
PTFE
PTFE
Housing Color
-
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity413990-2
RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Jack
TE Connectivity5221111-1
RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Jack
Amphenol RF142146
connector, rf coaxial, smb rt angle jack for p.c.board, 4 legs, 0.038 term, 50 ohm
RF / Coaxial Connector, SMB Coaxial, Straight Jack, Solder, 50 ohm
TE Connectivity414026-2
RF / Coaxial Connector, SMB Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm, Brass
RF / Coaxial Connector, SMB Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm, Brass

Descriptions

Descriptions of TE Connectivity 413990-1 provided by its distributors.

RF / Coaxial Connector, SMB Coaxial, Straight Jack, Through Hole Vertical, 50 ohm, Brass
RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Jack
PCB Straight Mount Quick Connect/Disconnect SMB RF Connector Jack
RF Connectors / Coaxial Connectors JK VERT GOLD 50 OHM
Conn SMB 0Hz to 4GHz 50Ohm Solder ST Thru-Hole F Gold Over Nickel Carton
STR JACK, SMB, PCB RF Interface: SMB RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): .187 in RF Connector Mated Outer Diameter (Approximate): 4.75 mm Impedance: 50 Ω SMB Jack .187" 4.75 mm | Coax Connector | Part Number: 413990-1 | Internal Number: 413990-1 | Alias Number: 1370644 | TE Connectivity | SMB

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 413990-1.