TE Connectivity 1-104257-0

Connector Housing, AMPMODU MTE, Socket, 11 Ways, 2.54 mm, AMPMODU MTE Series Contacts
$ 0.726
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-104257-0.

TE Connectivity

Datasheet245 pages3 years ago
Datasheet197 pages5 years ago
Datasheet6 pages15 years ago

Factory Futures

IHS

Farnell

JRH Electronics

Inventory History

3 month trend:
-2.17%

CAD Models

Download TE Connectivity 1-104257-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity1-487378-0
Ffc/Fpc Connector, 11 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Black Insulator, Receptacle
TE Connectivity1-487378-1
Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount Black Package
TE Connectivity1-487526-0
Conn Housing RCP 11 POS 2.54mmCrimp STCable MountCarton
SL Crimp Housing, Single Row, Version G, Positive Latch, 11 Circuits, Black
Header Connector, cable Mount, plug,11 Contacts, skt,0.1 Pitch, idc Terminal |Molex 22-01-2117
Header Connector, cable Mount, plug,11 Contacts, skt,0.1 Pitch |Molex 10-11-2113

Descriptions

Descriptions of TE Connectivity 1-104257-0 provided by its distributors.

Connector Housing, AMPMODU MTE, Socket, 11 Ways, 2.54 mm, AMPMODU MTE Series Contacts
Board Connector, 11 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Polarized Lck, Black Insulator, Receptacle
11 MTE RCPT HSG SR LATCH .100; Pitch Spacing:2.54mm; No. of Contacts:11Contacts; Gender:Header; Product Range:AMPMODU MTE Series; Contact Termination Type:-; No. of Rows:1Rows; Contact Plating:-; Contact Material:-; SVHC:No SVHC (15-Jan-2019)
Special Order: 11 MTE RCPT HSG SR LATCH .100 Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Latch Termination Method to Wire & Cable: Crimp Insulation Displacement (IDC) Receptacle Housing With Latch | Standard Rectangular Connector | Part Number: 1-104257-0 | Internal Number: 1-104257-0 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-104257-0 .